-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(5223962-1) UNV PWR MDL ASY HDR SEQ
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19R1900
|
Newark | Hard Metric Connector, Header, 3Pos, Product Range:-, No. Of Contacts:3Contacts, Pitch Spacing:2Mm, Gender:Header, Contact Termination Type:Through Hole, No. Of Rows:3Rows, Row Pitch:3Mm, Contact Material:Phosphor Bronze Rohs Compliant: Yes |Amp Te Connectivity 5223962-1 RoHS: Compliant Min Qty: 960 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.1400 | Buy Now |
DISTI #
2266-5223962-1-ND
|
DigiKey | CONN HEADER BLADE PWR 3P EDGE MT Min Qty: 1 Lead time: 12 Weeks Container: Tube MARKETPLACE PRODUCT |
528 In Stock |
|
$5.6500 / $5.9900 | Buy Now |
DISTI #
A101843-ND
|
DigiKey | CONN HEADER BLADE PWR 3P EDGE MT Min Qty: 1 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$5.0324 / $8.8300 | Buy Now |
DISTI #
5223962-1
|
Avnet Americas | Conn Power PL 3 POS 2mm Press Fit RA Thru-Hole 3 Terminal 1 Port - Rail/Tube (Alt: 5223962-1) RoHS: Compliant Min Qty: 960 Package Multiple: 960 Lead time: 9 Weeks, 2 Days Container: Tube | 0 |
|
$5.1410 | Buy Now |
DISTI #
571-5223962-1
|
Mouser Electronics | Hard Metric Connectors UNV PWR MDL HDR SEQ 3P PLUG R/A UPM TIN RoHS: Compliant | 1 |
|
$5.4300 / $8.6400 | Buy Now |
|
Future Electronics | UNV PWR MDL ASY HDR SEQ RoHS: Compliant pbFree: Yes Min Qty: 960 Package Multiple: 960 Lead time: 10 Weeks Container: Tube | 0Tube |
|
$5.8400 | Buy Now |
DISTI #
AMP5223962-1
|
Heilind Electronics | UNV PWR MDL ASY HDR SEQ | Americas - 0 in Stock |
|
$5.7704 / $5.8566 | Buy Now |
|
Onlinecomponents.com | UNV PWR MDL ASY HDR SEQ RoHS: Compliant |
528 Partner Stock |
|
$6.2200 / $11.6600 | Buy Now |
DISTI #
16386963
|
Verical | Backplane Connector PL 3 POS 2mm Press Fit RA Thru-Hole 3 Terminal 1 Port Box/Tube RoHS: Compliant Min Qty: 48 Package Multiple: 48 | Americas - 528 |
|
$5.3000 / $5.6200 | Buy Now |
|
Bristol Electronics | 34 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5223962-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5223962-1
TE Connectivity
(5223962-1) UNV PWR MDL ASY HDR SEQ
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Arrangement | S1P3 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | GRAY | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 10A | |
Mixed Contacts | YES | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 49.21u inch | |
Rated Current (Signal) | 10 A | |
Rated Voltage | 48 V | |
Reference Standard | UL | |
Terminal Length | 0.135 inch | |
Terminal Pitch | 3 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 5223962-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5223962-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
223961-2 | 12 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, PRESS FIT | TE's AMP | 5223962-1 vs 223961-2 |
223975-1 | Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, 0.236 inch Pitch, Press Fit Terminal, Gray Insulator, Receptacle | TE Connectivity | 5223962-1 vs 223975-1 |
223961-8 | Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, 0.118 inch Pitch, Press Fit Terminal, Gray Insulator, Receptacle | TE Connectivity | 5223962-1 vs 223961-8 |
223971-1 | Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, 0.118 inch Pitch, Press Fit Terminal, Gray Insulator, Receptacle | TE Connectivity | 5223962-1 vs 223971-1 |
223968-1 | (223968-1) UNV,PWR,MDL,HDR,SEQ | TE Connectivity | 5223962-1 vs 223968-1 |
5223971-1 | Board Connector, 4 Contact(s), Male, Right Angle, Press Fit Terminal, Gray Insulator, Plug | TE Connectivity | 5223962-1 vs 5223971-1 |
5223976-1 | Board Connector, 4 Contact(s), Male, Right Angle, Press Fit Terminal, Gray Insulator, Plug | TE Connectivity | 5223962-1 vs 5223976-1 |