Part Details for 223975-1 by TE Connectivity
Overview of 223975-1 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Renewable Energy
Price & Stock for 223975-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01H9142
|
Newark | Univ Power Mod R/A Header |Amp Te Connectivity 223975-1 Min Qty: 960 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.3400 | Buy Now |
DISTI #
A115113-ND
|
DigiKey | CONN HEADER BLADE PWR 3P EDGE MT Min Qty: 960 Lead time: 23 Weeks Container: Tube | Temporarily Out of Stock |
|
$9.3102 | Buy Now |
DISTI #
223975-1
|
Avnet Americas | Conn Backplane Power PL 3 POS 2mm Press Fit RA Thru-Hole 12 Terminal 1 Port - Rail/Tube (Alt: 223975-1) RoHS: Not Compliant Min Qty: 960 Package Multiple: 960 Container: Tube | 0 |
|
RFQ | |
|
Onlinecomponents.com | ASSEMBLY, RIGHT ANGLE HEADER, W/ RETENTION PEGS, UNIVERSAL POWER MODULE | 0 |
|
$7.5200 / $21.1400 | Buy Now |
|
Master Electronics | ASSEMBLY, RIGHT ANGLE HEADER, W/ RETENTION PEGS, UNIVERSAL POWER MODULE | 0 |
|
$7.5200 / $21.1400 | Buy Now |
Part Details for 223975-1
223975-1 CAD Models
223975-1 Part Data Attributes:
|
223975-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
223975-1
TE Connectivity
(223975-1) UNIV POWER MOD R/A HEADER
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | ACTION PIN | |
Body Breadth | 0.564 inch | |
Body Depth | 0.88 inch | |
Body Length | 0.472 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | BLADE PIN-SKT | |
DIN Conformance | NO | |
Durability | 250 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | GRAY | |
Insulator Material | POLYESTER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.236 inch | |
Mating Information | 223984-1 | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.9944 mm | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 7.8 A | |
Reference Standard | UL | |
Terminal Length | 0.127 inch | |
Terminal Pitch | 2 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 223975-1
This table gives cross-reference parts and alternative options found for 223975-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 223975-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5223968-1 | (5223968-1) UNV,PWR,MDL,HDR,SEQ | TE Connectivity | 223975-1 vs 5223968-1 |
5223962-1 | (5223962-1) UNV PWR MDL ASY HDR SEQ | TE Connectivity | 223975-1 vs 5223962-1 |
5223976-1 | Board Connector, 4 Contact(s), Male, Right Angle, Press Fit Terminal, Gray Insulator, Plug | TE Connectivity | 223975-1 vs 5223976-1 |
223961-8 | Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, 0.118 inch Pitch, Press Fit Terminal, Gray Insulator, Receptacle | TE Connectivity | 223975-1 vs 223961-8 |
5223971-1 | Board Connector, 4 Contact(s), Male, Right Angle, Press Fit Terminal, Gray Insulator, Plug | TE Connectivity | 223975-1 vs 5223971-1 |
223972-1 | Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, 0.118 inch Pitch, Press Fit Terminal, Natural Insulator, Receptacle | TE Connectivity | 223975-1 vs 223972-1 |
223975-1 | Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, 0.236 inch Pitch, Press Fit Terminal, Gray Insulator, Receptacle | TE Connectivity | 223975-1 vs 223975-1 |
5223972-1 | Board Connector, 4 Contact(s), Male, Right Angle, Press Fit Terminal, Gray Insulator, Plug | TE Connectivity | 223975-1 vs 5223972-1 |