5223976-1
TE Connectivity
Description: (5223976-1) UNIV. POWER MODULE R/A HEADER

Overview of 5223976-1 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 16 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 8 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 5223976-1 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 96Y2490
Newark Hard Metric Connectors Hdr 1X003P R/A B-Plane Upm |Amp Te Connectivity 5223976-1 RoHS: Not Compliant Min Qty: 48 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $6.8700
$6.8700 Buy Now
DISTI # 2266-5223976-1-ND
DigiKey CONN HEADER BLADE PWR 3P EDGE MT Min Qty: 48 Lead time: 28 Weeks Container: Box MARKETPLACE PRODUCT 506
In Stock
  • 48 $5.5100
  • 96 $5.3100
  • 336 $5.2100
$5.2100 / $5.5100 Buy Now
DISTI # 5223976-1-ND
DigiKey CONN HEADER BLADE PWR 3P EDGE MT Min Qty: 48 Lead time: 28 Weeks Container: Tube Temporarily Out of Stock
  • 960 $5.7668
$5.7668 Buy Now
DISTI # 5223976-1
Avnet Americas Conn DIN 41612 PIN 3Power POS 3mm Press Fit RA Thru-Hole - Bulk (Alt: 5223976-1) RoHS: Compliant Min Qty: 960 Package Multiple: 960 Lead time: 25 Weeks, 2 Days Container: Bulk 0
  • 960 $4.7433
$4.7433 Buy Now
DISTI # 571-5223976-1
Mouser Electronics Hard Metric Connectors HDR 1X003P R/A B-PLANE UPM RoHS: Compliant 0
  • 960 $5.7600
$5.7600 Order Now
DISTI # 73776136
RS UNIV. POWER MODULE R/A HEADER, Rectangular Power Connectors | TE Connectivity 5223976-1 Min Qty: 960 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk 0
  • 960 $7.0280
$7.0280 RFQ
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 960 Package Multiple: 960 Lead time: 25 Weeks Container: Tube 0
Tube
  • 960 $4.2600
$4.2600 Buy Now
DISTI # AMP5223976-1
Heilind Electronics UNIV. POWER MODULE R/A HEADER Americas - 0 in Stock
  • 960 $5.3936
  • 1,392 $5.3143
$5.3143 / $5.3936 Buy Now
Onlinecomponents.com UNIV. POWER MODULE R/A HEADER RoHS: Compliant 506 Partner Stock
  • 5 $6.4400
  • 50 $6.0900
  • 100 $6.0000
  • 240 $5.9200
  • 480 $5.8500
  • 720 $5.7900
  • 960 $5.7300
$5.7300 / $6.4400 Buy Now
DISTI # 16386966
Verical Conn Hard Metric PL 3 POS 2mm Press Fit RA Thru-Hole Box/Tube RoHS: Compliant Min Qty: 48 Package Multiple: 48 Americas - 480
  • 48 $5.1700
  • 96 $5.0700
  • 192 $4.9800
  • 336 $4.8900
$4.8900 / $5.1700 Buy Now
DISTI # 5223976-1
TTI Hard Metric Connectors HDR 1X003P R/A B-PLANE UPM RoHS: Compliant pbFree: Pb-Free Min Qty: 960 Package Multiple: 48 Container: Tube Americas - 0
  • 960 $4.9300
  • 1,920 $4.8300
  • 3,840 $4.6300
  • 7,680 $4.5400
$4.5400 / $4.9300 Buy Now
DISTI # 52239761-TEC
TME 5223976-1 Min Qty: 48 506
  • 48 $5.9451
  • 96 $5.2457
  • 192 $5.1387
  • 336 $5.0499
$5.0499 / $5.9451 Buy Now
DISTI # AMP5223976-1
Interstate Connecting Components UNIV. POWER MODULE R/A HEADER 0
  • 960 $5.3936
  • 1,392 $5.3143
$5.3143 / $5.3936 Buy Now
DISTI # 5223976-1
Avnet Abacus (Alt: 5223976-1) RoHS: Compliant Min Qty: 960 Package Multiple: 48 Lead time: 113 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # C1S757100606945
Chip1Stop Conn DIN 41612 PIN 3Power POS 3mm Press Fit RA Thru-Hole RoHS: Compliant 506
  • 48 $5.7500
  • 96 $5.6400
  • 192 $5.2200
  • 336 $5.1000
$5.1000 / $5.7500 Buy Now
Master Electronics UNIV. POWER MODULE R/A HEADER RoHS: Compliant 506 Partner Stock
  • 5 $6.4400
  • 50 $6.0900
  • 100 $6.0000
  • 240 $5.9200
  • 480 $5.8500
  • 720 $5.7900
  • 960 $5.7300
$5.7300 / $6.4400 Buy Now

CAD Models for 5223976-1 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 5223976-1 by TE Connectivity

5223976-1
TE Connectivity
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
Samacsys Manufacturer
TE Connectivity
Body/Shell Style
PLUG
Connector Type
BOARD CONNECTOR
Contact Arrangement
S1P3
Contact Finish Mating
NOT APPLICABLE
Contact Finish Termination
Tin (Sn)
Contact Gender
MALE
Contact Material
NOT APPLICABLE
DIN Conformance
NO
EMI Shielded
NO
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
Insulator Color
GRAY
Insulator Material
GLASS FILLED POLYESTER
JESD-609 Code
e3
MIL Conformance
NO
Mains Connector Rating
10A
Mixed Contacts
YES
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Ports
1
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
Panel Mount
NO
Plating Thickness
49.21u inch
Rated Current (Signal)
10 A
Rated Voltage
48 V
Reference Standard
UL
Terminal Length
0.135 inch
Terminal Pitch
3 mm
Termination Type
PRESS FIT
Total Number of Contacts
4
UL Flammability Code
94V-0
Want to compare parts?
  1. 5223976-1
    TE Connectivity
    (5223976-1) UNIV. POWER MODULE R/A HEADER
    VS

Alternate Parts for 5223976-1

This table gives cross-reference parts and alternative options found for 5223976-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5223976-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
223961-2 12 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, PRESS FIT TE's AMP 5223976-1 vs 223961-2
223975-1 Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, 0.236 inch Pitch, Press Fit Terminal, Gray Insulator, Receptacle TE Connectivity 5223976-1 vs 223975-1
223961-8 Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, 0.118 inch Pitch, Press Fit Terminal, Gray Insulator, Receptacle TE Connectivity 5223976-1 vs 223961-8
223971-1 Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, 0.118 inch Pitch, Press Fit Terminal, Gray Insulator, Receptacle TE Connectivity 5223976-1 vs 223971-1
223968-1 (223968-1) UNV,PWR,MDL,HDR,SEQ TE Connectivity 5223976-1 vs 223968-1
5223971-1 Board Connector, 4 Contact(s), Male, Right Angle, Press Fit Terminal, Gray Insulator, Plug TE Connectivity 5223976-1 vs 5223971-1
5223976-1 Board Connector, 4 Contact(s), Male, Right Angle, Press Fit Terminal, Gray Insulator, Plug TE Connectivity 5223976-1 vs 5223976-1
5223962-1 (5223962-1) UNV PWR MDL ASY HDR SEQ TE Connectivity 5223976-1 vs 5223962-1

Related Parts for 5223976-1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5223976-1 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5223976-1 by TE Connectivity

Select Manufacturer
Which Manufacturer of 5223976-1 would you like to use for your alert(s)?
  • Please alert me when 5223976-1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5223976-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5223976-1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5223976-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5223976-1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5223976-1 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: