Part Details for AY1102W-TR by Stanley Electric Co
Overview of AY1102W-TR by Stanley Electric Co
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Automotive
Price & Stock for AY1102W-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 770 |
|
RFQ | ||
|
Bristol Electronics | 4416 |
|
RFQ | ||
|
Quest Components | LED, Surface Mount, Yellow, Water Clear | 374 |
|
$0.1200 / $0.1800 | Buy Now |
|
Quest Components | LED, Surface Mount, Yellow, Water Clear | 2000 |
|
$0.1800 / $0.6000 | Buy Now |
|
Quest Components | LED, Surface Mount, Yellow, Water Clear | 616 |
|
$0.2178 / $0.7260 | Buy Now |
|
Quest Components | LED, Surface Mount, Yellow, Water Clear | 867 |
|
$0.3200 / $0.8000 | Buy Now |
Part Details for AY1102W-TR
AY1102W-TR CAD Models
AY1102W-TR Part Data Attributes:
|
AY1102W-TR
Stanley Electric Co
Buy Now
Datasheet
|
Compare Parts:
AY1102W-TR
Stanley Electric Co
Single Color LED, Yellow, Water Clear, 2mm,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STANLEY ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Stanley Electric | |
Color | YELLOW | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 6 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.5 mm | |
Packing Method | TR | |
Peak Wavelength | 580 nm | |
Shape | RECTANGULAR | |
Size | 2 mm | |
Surface Mount | YES |
Alternate Parts for AY1102W-TR
This table gives cross-reference parts and alternative options found for AY1102W-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AY1102W-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SML-010YT | Single Color LED, Yellow, Transparent Clear, 2.3mm, 3 X 2 MM, LEADLESS PACKAGE-2 | ROHM Semiconductor | AY1102W-TR vs SML-010YT |
524-521-22 | Single Color LED, Yellow, Diffused, 7mm, ROHS COMPLIANT PACKAGE-2 | MARL International Limited | AY1102W-TR vs 524-521-22 |
HSMY-L640 | SINGLE COLOR LED, YELLOW | Avago Technologies | AY1102W-TR vs HSMY-L640 |
423-509-20 | Single Color LED, Yellow, Diffused, 7mm, 2 PIN | MARL International Limited | AY1102W-TR vs 423-509-20 |
AY1101W-TR | Single Color LED, Yellow, Water Clear, 2mm, | Stanley Electric Co | AY1102W-TR vs AY1101W-TR |
SLD8824 | Single Color LED | TE Connectivity | AY1102W-TR vs SLD8824 |
LTST-C150YKT | Single Color LED, Yellow, Water Clear, 2.06mm, | Lite-On Semiconductor Corporation | AY1102W-TR vs LTST-C150YKT |
90-2608-7033 | Single Color LED, Yellow, | Elma Electronic Inc | AY1102W-TR vs 90-2608-7033 |
672-291-76 | Single Color LED, Yellow, Diffused, 20mm, | MARL International Limited | AY1102W-TR vs 672-291-76 |
559-4301-003 | Single Color LED, Yellow, Diffused | Dialight | AY1102W-TR vs 559-4301-003 |