Part Details for 532-AG11D-ESL by TE Connectivity
Overview of 532-AG11D-ESL by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 532-AG11D-ESL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29C5864
|
Newark | 532-Ag11D-Esl=Socket Assy Rohs Compliant: No |Amp Te Connectivity 532-AG11D-ESL Min Qty: 375 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2500 / $2.9900 | Buy Now |
|
Onlinecomponents.com | Conn DIP Socket SKT 32 POS 2.54mm Solder ST Thru-Hole Tube | 0 |
|
$2.3500 / $3.4200 | Buy Now |
|
Master Electronics | Conn DIP Socket SKT 32 POS 2.54mm Solder ST Thru-Hole Tube | 0 |
|
$2.3500 / $3.4200 | Buy Now |
Part Details for 532-AG11D-ESL
532-AG11D-ESL CAD Models
532-AG11D-ESL Part Data Attributes:
|
532-AG11D-ESL
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
532-AG11D-ESL
TE Connectivity
DIP32, IC SOCKET
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | STANDARD: UL 94V-0 | |
Body Breadth | 0.7 inch | |
Body Depth | 0.18 inch | |
Body Length | 1.6 inch | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin/Lead (Sn/Pb) | |
Contact Material | NOT SPECIFIED | |
Contact Style | RND PIN-SKT | |
Current Rating | 3 A | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP32 | |
Dielectric Withstanding Voltage | 1400VAC V | |
Housing Material | POLYETHYLENE POLYESTER | |
Insulation Resistance | 5000000000 Ω | |
JESD-609 Code | e0 | |
Mating Contact Pitch | 0.1 inch | |
Mounting Style | STRAIGHT | |
Number of Contacts | 32 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 0.6000000000000001 mm | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER |
Alternate Parts for 532-AG11D-ESL
This table gives cross-reference parts and alternative options found for 532-AG11D-ESL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 532-AG11D-ESL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3-1571551-0 | IC Socket, DIP32, 32 Contact(s), 2.54mm Term Pitch, 15.24mm Row Spacing, Solder | TE Connectivity | 532-AG11D-ESL vs 3-1571551-0 |
6-1437532-1 | IC Socket, DIP32, 32 Contact(s) | TE Connectivity | 532-AG11D-ESL vs 6-1437532-1 |