Part Details for 5421 by Heyco
Results Overview of 5421 by Heyco
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
5421 Information
5421 by Heyco is a Main Power Connector.
Mains Power Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 85854-2108LF | Amphenol Communications Solutions | Metral® Board Connectors, Backplane Connectors, 5 Row Signal Header, Straight, Press-Fit, Wide body, 4 Mod. | |
| 85854-210LF | Amphenol Communications Solutions | Metral® Board Connectors, Backplane Connectors, 5 Row Signal Header, Straight, Press-Fit, Wide body, 4 Mod. | |
| 68685-421LF | Amphenol Communications Solutions | Dubox®, Board to Board connector, PCB Mounted Receptacle, Vertical, Through Hole, Top Entry, Single Row, 21 positions, 2.54mm (0.100in) Pitch. |
Price & Stock for 5421
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
3720-5421-ND
|
DigiKey | 5400-301 (110-7-POL-L/R) Min Qty: 60000 Container: Bulk |
0 Bulk |
|
$0.0763 | Buy Now |
|
DISTI #
836-5421
|
Mouser Electronics | Terminals 5400-301 (110-7-POL-L/R) | 0 |
|
$0.0870 / $0.2400 | Order Now |
|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 30000 | 0 |
|
$0.0644 | Buy Now |
|
DISTI #
HEY5421
|
DB Roberts | 5400-301 110-7-POL-LR | 0 |
|
RFQ |