Part Details for 551-0407-003F by Dialight
Overview of 551-0407-003F by Dialight
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Medical Imaging
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 551-0407-003F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30K1499
|
Newark | Multi-Element Led Light Source, red, right Angle Sip Rohs Compliant: Yes |Dialight 551-0407-003F Min Qty: 550 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3400 / $1.5700 | Buy Now |
DISTI #
645-551-0407-003F
|
Mouser Electronics | LED Circuit Board Indicators 3mm CBI RoHS: Compliant | 0 |
|
$1.1900 / $1.5100 | Order Now |
|
Future Electronics | 3mm Red Circuit Board Indicator multi Block RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks Container: Bag | 0Bag |
|
$1.4900 / $1.6100 | Buy Now |
|
Onlinecomponents.com | LED Uni-Color Hi-Eff. Red 650nm 6-Pin Bulk RoHS: Compliant | 0 |
|
$1.3400 / $1.9500 | Buy Now |
DISTI #
551-0407-003F
|
TTI | LED Circuit Board Indicators 3mm CBI RoHS: Compliant pbFree: Pb-Free Min Qty: 550 Package Multiple: 50 Container: Bulk | Americas - 0 |
|
$1.3400 | Buy Now |
DISTI #
000000000001269507
|
Sager | LED Circuit Board Indicators 3mm CBI Min Qty: 550 | 0 |
|
$1.3400 / $1.4400 | Buy Now |
Part Details for 551-0407-003F
551-0407-003F CAD Models
551-0407-003F Part Data Attributes
|
551-0407-003F
Dialight
Buy Now
Datasheet
|
Compare Parts:
551-0407-003F
Dialight
Single Color LED Array, Red, T-1, 3mm, 6 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIALIGHT CORP | |
Package Description | 6 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Dialight | |
Additional Feature | HIGH RELIABILITY | |
Color | RED | |
Color@Wavelength | Red | |
Configuration | SEPARATE, 3 ELEMENTS | |
Forward Current-Max | 0.02 A | |
JESD-609 Code | e1 | |
Luminous Intensity-Nom | 10.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 3 | |
Number of LEDs in Array | 3 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 7.11 mm | |
Packing Method | BULK | |
Peak Wavelength | 650 nm | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 45 deg |
Alternate Parts for 551-0407-003F
This table gives cross-reference parts and alternative options found for 551-0407-003F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 551-0407-003F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
551-0407-010 | Single Color LED, Red, Diffused, T-1, 3mm, 2 PIN | Dialight | 551-0407-003F vs 551-0407-010 |
PCL1254-BR | Single Color LED Array, Red, Diffused, T-1, 3mm, 8PIN | Visual Communications Company | 551-0407-003F vs PCL1254-BR |
551-0407-004 | T-1 SINGLE COLOR LED ARRAY, RED, 3mm | Dialight | 551-0407-003F vs 551-0407-004 |
PCL1254-BR | Single Color LED Array, Red, Diffused, T-1, 3mm, 8PIN | DDP Engineered LED Solutions | 551-0407-003F vs PCL1254-BR |
5360F1 | Single Color LED Array, Red, Diffused, T-1, 3mm, 8 PIN | CML Innovative Technologies | 551-0407-003F vs 5360F1 |
551-0407 | Single Color LED, Red, Diffused, T-1, 3mm, | Dialight | 551-0407-003F vs 551-0407 |
551-0407-010F | Single Color LED, Red, Diffused, T-1, 3mm, ROHS COMPLIANT PACKAGE-2 | Dialight | 551-0407-003F vs 551-0407-010F |
551-0407-003 | Single Color LED Array, Red, T-1, 3mm, 6 PIN | Dialight | 551-0407-003F vs 551-0407-003 |