Datasheets
553-0111-306 by: Dialight

Single Color LED Array, Red, T-1, 3mm,

Part Details for 553-0111-306 by Dialight

Overview of 553-0111-306 by Dialight

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for 553-0111-306

553-0111-306 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

553-0111-306 Part Data Attributes:

553-0111-306 Dialight
Buy Now Datasheet
Compare Parts:
553-0111-306 Dialight Single Color LED Array, Red, T-1, 3mm,
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer DIALIGHT CORP
Reach Compliance Code compliant
HTS Code 8541.40.20.00
Additional Feature HIGH RELIABILITY
Color RED
Color@Wavelength Red
Configuration SEPARATE, 12 ELEMENTS
Forward Current-Max 0.02 A
Forward Voltage-Max 2 V
JESD-609 Code e0
Luminous Intensity-Min 0.01 cd
Luminous Intensity-Nom 10.0 mcd
Mounting Feature RADIAL MOUNT
Number of Functions 12
Number of LEDs in Array 12
Number of Terminals 24
Operating Temperature-Max 85 °C
Operating Temperature-Min -25 °C
Optoelectronic Device Type SINGLE COLOR LED ARRAY
Overall Height 9.65 mm
Packing Method BULK
Peak Wavelength 650 nm
Shape ROUND
Size 3 mm
Surface Mount NO
T-code T-1
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Pitch 2.54 mm
Viewing Angle 45 deg

Alternate Parts for 553-0111-306

This table gives cross-reference parts and alternative options found for 553-0111-306. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 553-0111-306, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
553-0111-306F Single Color LED Array, Red, T-1, 3mm, Dialight 553-0111-306 vs 553-0111-306F
Part Number Description Manufacturer Compare
553-0111-003 Single Color LED Array, Red, T-1, 3mm Dialight 553-0111-306 vs 553-0111-003
553-0111-200F Single Color LED Array, Red, Diffused, T-1, 3mm, ROHS COMPLIANT PACKAGE-4 Dialight 553-0111-306 vs 553-0111-200F
553-0111-005 Single Color LED Array, Red, T-1, 3mm, Dialight 553-0111-306 vs 553-0111-005
553-0111-200 Single Color LED Array, Red, Diffused, T-1, 3mm, Dialight 553-0111-306 vs 553-0111-200
5680F1;1 Single Color LED Array, Red, Diffused, T-1, 3mm, PLASTIC PACKAGE-4 Chicago Miniature Lighting LLC 553-0111-306 vs 5680F1;1
5680F1;1 Single Color LED Array, Red, Diffused, T-1, 3mm, PLASTIC PACKAGE-4 Visual Communications Company 553-0111-306 vs 5680F1;1
553-0111-005F Single Color LED Array, Red, T-1, 3mm, Dialight 553-0111-306 vs 553-0111-005F
553-0111-400F Single Color LED Array, Red, Diffused, T-1, 3mm, Dialight 553-0111-306 vs 553-0111-400F
553-0111-004 Single Color LED Array, Red, T-1, 3mm, Dialight 553-0111-306 vs 553-0111-004
553-0111-004F Single Color LED Array, Red, T-1, 3mm, Dialight 553-0111-306 vs 553-0111-004F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 553-0111-306 by Dialight.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 553-0111-306 by Dialight

  • Please alert me when 553-0111-306 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 553-0111-306 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 553-0111-306 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 553-0111-306 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 553-0111-306.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 553-0111-306 by Dialight

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: