-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED Array, Green, Diffused, T-1, 3.1mm, ROHS COMPLIANT, PLASTIC PACKAGE-16
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30K2210
|
Newark | 3Mm Bi-Level Assembly Rohs Compliant: Yes |Dialight 553-0122-004F Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 246 |
|
$3.5800 / $6.7400 | Buy Now |
DISTI #
645-553-0122-004F
|
Mouser Electronics | LED Circuit Board Indicators Bi-Level CBI RoHS: Compliant | 414 |
|
$3.0900 / $6.9100 | Buy Now |
DISTI #
V99:2348_06687867
|
Arrow Electronics | LED Bi-Level Uni-Color Green 563nm 24-Pin Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks Date Code: 1724 | Americas - 218 |
|
$0.6160 | Buy Now |
DISTI #
74766660
|
RS | Circuit board indicator, 3MM, BI-LEVEL ASSEMBLY | Dialight 553-0122-004F RoHS: Not Compliant Min Qty: 232 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$3.9030 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 232 Package Multiple: 29 Container: Bag | 0Bag |
|
$3.1900 | Buy Now |
|
Onlinecomponents.com | LED Bi-Level Uni-Color Green 563nm 24-Pin Bulk RoHS: Compliant |
232 In Stock |
|
$3.1400 / $4.1100 | Buy Now |
DISTI #
74083808
|
Verical | LED Bi-Level Uni-Color Green 563nm 24-Pin Bulk RoHS: Compliant Min Qty: 29 Package Multiple: 29 Date Code: 2341 | Americas - 232 |
|
$4.6871 / $5.4437 | Buy Now |
DISTI #
553-0122-004F
|
TTI | LED Circuit Board Indicators Bi-Level CBI RoHS: Compliant pbFree: Pb-Free Min Qty: 232 Package Multiple: 29 Container: Bulk | Americas - 0 |
|
$3.0300 / $3.5500 | Buy Now |
|
Master Electronics | LED Bi-Level Uni-Color Green 563nm 24-Pin Bulk RoHS: Compliant |
232 In Stock |
|
$3.1400 / $4.1100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
553-0122-004F
Dialight
Buy Now
Datasheet
|
Compare Parts:
553-0122-004F
Dialight
Single Color LED Array, Green, Diffused, T-1, 3.1mm, ROHS COMPLIANT, PLASTIC PACKAGE-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIALIGHT CORP | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-16 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Dialight | |
Additional Feature | HIGH RELIABILITY | |
Color | GREEN | |
Configuration | SEPARATE, 8 ELEMENTS | |
Forward Current-Max | 0.025 A | |
JESD-609 Code | e1 | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 16.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 8 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | SINGLE COLOR LED ARRAY | |
Overall Height | 10.67 mm | |
Packing Method | TUBE | |
Peak Wavelength | 563 nm | |
Shape | ROUND | |
Size | 3.1 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 45 deg |
This table gives cross-reference parts and alternative options found for 553-0122-004F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 553-0122-004F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
553-0122-210F | Single Color LED Array, Green, T-1, 3mm, | Dialight | 553-0122-004F vs 553-0122-210F |
553-0122-002F | Single Color LED Array, Green, T-1, 3mm, | Dialight | 553-0122-004F vs 553-0122-002F |
5680F5;5 | Single Color LED Array, Green, Diffused, T-1, 3mm, PLASTIC PACKAGE-4 | Chicago Miniature Lighting LLC | 553-0122-004F vs 5680F5;5 |
553-0122-002 | Single Color LED Array, Green, T-1, 3mm, | Dialight | 553-0122-004F vs 553-0122-002 |
553-0122-010F | Single Color LED Array, Green, T-1, 3mm, | Dialight | 553-0122-004F vs 553-0122-010F |
553-0122-300F | Single Color LED Array, Green, Diffused, T-1, 3mm, ROHS COMPLIANT PACKAGE-4 | Dialight | 553-0122-004F vs 553-0122-300F |
553-0122-005 | Single Color LED Array, Green, T-1, 3mm, | Dialight | 553-0122-004F vs 553-0122-005 |
553-0122-300 | Single Color LED Array, Green, T-1, 3mm, | Dialight | 553-0122-004F vs 553-0122-300 |
553-0122-005F | Single Color LED Array, Green, T-1, 3mm, | Dialight | 553-0122-004F vs 553-0122-005F |