Part Details for 554AC000393DG by Silicon Laboratories Inc
Results Overview of 554AC000393DG by Silicon Laboratories Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Renewable Energy
Robotics and Drones
554AC000393DG Information
554AC000393DG by Silicon Laboratories Inc is a VCXO.
VCXO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
554AC000393DG Part Data Attributes
|
|
554AC000393DG
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
554AC000393DG
Silicon Laboratories Inc
LVPECL Output Clock Oscillator, 10MHz Min, 945MHz Max
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Transferred | |
| Additional Feature | Tri-State; Enable/Disable Function; Complementary Output; Differential Output; Mil-Std-883f | |
| Control Voltage-Max | 3.3 V | |
| Control Voltage-Min | ||
| Fall Time-Max | 0.35 Ns | |
| Frequency Adjustment-Mechanical | No | |
| Frequency Deviation/Pullability | 375 Ppm | |
| Frequency Stability | 50% | |
| JESD-609 Code | e4 | |
| Linearity | 10% | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 8 | |
| Operating Frequency-Max | 945 Mhz | |
| Operating Frequency-Min | 10 Mhz | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Oscillator Type | Lvpecl | |
| Output Load | 50 Ohm | |
| Package Equivalence Code | LCC8,.2X.28,100 | |
| Physical Dimension | 7mm X 5mm X 1.8mm | |
| Rise Time-Max | 0.35 Ns | |
| Supply Current-Max | 130 Ma | |
| Supply Voltage-Max | 3.63 V | |
| Supply Voltage-Min | 2.97 V | |
| Supply Voltage-Nom | 3.3 V | |
| Surface Mount | Yes | |
| Symmetry-Max | 55/45 % | |
| Terminal Finish | Gold (Au) - With Nickel (Ni) Barrier |