Filter Your Search
1 - 4 of 4 results
|
|
554AC000393DG
Silicon Laboratories Inc
|
Check for Price | Yes | Transferred | 50 % | 50 OHM | 3.3 V | LVPECL | TRI-STATE; ENABLE/DISABLE FUNCTION; COMP... more | 3.3 V | 350 ps | NO | 375 ppm | 10 % | 945 MHz | 10 MHz | 350 ps | 130 mA | 3.63 V | 2.97 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 8 | LCC8,.2X.28,100 | YES | Gold (Au) - with Nickel (Ni) barrier | 7mm x 5mm x 1.8mm | Clock | ||
|
|
554AC000393DGR
Silicon Laboratories Inc
|
Check for Price | Yes | Transferred | 50 % | 50 OHM | 3.3 V | LVPECL | TRI-STATE; ENABLE/DISABLE FUNCTION; COMP... more | 3.3 V | 350 ps | NO | 375 ppm | 10 % | 945 MHz | 10 MHz | 350 ps | 130 mA | 3.63 V | 2.97 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 8 | LCC8,.2X.28,100 | YES | Gold (Au) - with Nickel (Ni) barrier | 7mm x 5mm x 1.8mm | Clock | ||
|
|
554AC000393DGR
Skyworks Solutions Inc
|
Check for Price | Yes | Active | 50 % | 50 OHM | 3.3 V | LVPECL | TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; MIL-STD-883F | 3.3 V | 350 ps | NO | 150 ppm | 10 % | 945 MHz | 10 MHz | 350 ps | 130 mA | 3.63 V | 2.97 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 8 | LCC8,.2X.28,100 | YES | 7.0mm x 5.0mm x 1.8mm | Clock | ||||
|
|
554AC000393DG
Skyworks Solutions Inc
|
Check for Price | Yes | Active | 50 % | 50 OHM | 3.3 V | LVPECL | TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; MIL-STD-883F | 3.3 V | 350 ps | NO | 150 ppm | 10 % | 945 MHz | 10 MHz | 350 ps | 130 mA | 3.63 V | 2.97 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 8 | LCC8,.2X.28,100 | YES | 7.0mm x 5.0mm x 1.8mm | Clock |