-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ASSY,RECEPT,EUROCARD,TYPE R/2,L-FREE,48,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46T9555
|
Newark | Din 41612 Pcb Connector, Receptacle, 48 Position, Product Range:-, No. Of Contacts:48Contacts, Gender:Receptacle, Pitch Spacing:2.54Mm, No. Of Rows:3 Row, Rows Loaded:A + B + C, Contact Plating:Gold Plated Contacts, No. Of Rows:3Rowsrohs Compliant: Yes |Amp Te Connectivity 5650893-5 Min Qty: 560 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.7200 | Buy Now |
DISTI #
A101945-ND
|
DigiKey | CONN DIN RCPT 48POS PCB RA GOLD Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
1180 In Stock |
|
$3.7557 / $5.7700 | Buy Now |
DISTI #
5650893-5
|
Avnet Americas | Conn DIN 41612 RCP 48 POS 2.54mm Solder RA Thru-Hole - Bulk (Alt: 5650893-5) RoHS: Compliant Min Qty: 560 Package Multiple: 140 Lead time: 8 Weeks, 6 Days Container: Bulk | 0 |
|
$3.0900 / $3.7185 | Buy Now |
DISTI #
571-5650893-5
|
Mouser Electronics | DIN 41612 Connectors ASSY,RECEPT,EUROCARD TYPE R/2,L-FREE,48 RoHS: Compliant | 534 |
|
$3.7400 / $4.7400 | Buy Now |
DISTI #
73776541
|
RS | ASSY, RECEPT, EUROCARD, TYPE R/2,L-FREE,48, Eurocard Connectors | TE Connectivity 5650893-5 Min Qty: 560 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$5.0900 | RFQ |
|
Future Electronics | 48 Position 3 Row 2.54 mm Pitch Right Angle Eurocard Type R Receptacle Connector RoHS: Compliant pbFree: Yes Min Qty: 560 Package Multiple: 560 Container: Tray | 0Tray |
|
$3.3700 / $3.5800 | Buy Now |
|
Future Electronics | 48 Position 3 Row 2.54 mm Pitch Right Angle Eurocard Type R Receptacle Connector RoHS: Compliant pbFree: Yes Min Qty: 280 Package Multiple: 28 Container: Tray | 0Tray |
|
$3.3700 / $3.9000 | Buy Now |
DISTI #
AMP5650893-5
|
Heilind Electronics | ASSYRECEPTEUROCARDTYPE R/2L-FREE48 | Americas - 0 in Stock |
|
$3.6961 / $3.9085 | Buy Now |
|
Onlinecomponents.com | ASSY,RECEPT,EUROCARD,TYPE R/2,L-FREE,48, RoHS: Compliant |
578 In Stock |
|
$3.1800 / $3.8400 | Buy Now |
|
Bristol Electronics | 3 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5650893-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5650893-5
TE Connectivity
ASSY,RECEPT,EUROCARD,TYPE R/2,L-FREE,48,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 8 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | ROHS COMPLIANT | |
Board Mounting Option | BOARD LOCK | |
Body Breadth | 0.413 inch | |
Body Depth | 0.413 inch | |
Body Length | 2.096 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Resistance | 15 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | .9452 N | |
Insulation Resistance | 1000000000000 Ω | |
Insulator Color | GRAY | |
Insulator Material | GLASS FILLED POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 1.5A | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Name of Rows Loaded | C,A,B | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 3 | |
Number of Ports | 1 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Terminal Length | 0.11 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 48 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .15012 N |
This table gives cross-reference parts and alternative options found for 5650893-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5650893-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
650893-5 | 048 EURO TYPE R RECEPT BL ASSY | TE Connectivity | 5650893-5 vs 650893-5 |