Part Details for 568-0102-113 by Dialight
Overview of 568-0102-113 by Dialight
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 568-0102-113
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | LED Quad-Level Uni-Color Green/Red/Red/Yellow 565nm/635nm/635nm/585nm 8-Pin Bulk | Alternative Product Available |
|
$0 | Buy Now |
Part Details for 568-0102-113
568-0102-113 CAD Models
568-0102-113 Part Data Attributes
|
568-0102-113
Dialight
Buy Now
Datasheet
|
Compare Parts:
568-0102-113
Dialight
Triple Color LED Array, Red/yellow/green, T-1, 3mm,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIALIGHT CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | RED/YELLOW/GREEN | |
Configuration | SEPARATE, 4 ELEMENTS | |
Forward Current-Max | 0.03 A | |
JESD-609 Code | e0 | |
Luminous Intensity-Nom | 10.0/12.6 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRIPLE COLOR LED ARRAY | |
Overall Height | 20.32 mm | |
Packing Method | BAG | |
Peak Wavelength | 635/585/565 nm | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 60 deg |
Alternate Parts for 568-0102-113
This table gives cross-reference parts and alternative options found for 568-0102-113. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 568-0102-113, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
568-0103-122F | Triple Color LED Array, Red/yellow/green, T-1, 3mm, ROHS COMPLIANT PACKAGE-8 | Dialight | 568-0102-113 vs 568-0103-122F |
568-0101-132F | Triple Color LED Array, Red/yellow/green, T-1, 3mm, ROHS COMPLIANT PACKAGE-8 | Dialight | 568-0102-113 vs 568-0101-132F |
568-0101-332F | Triple Color LED Array, Red/yellow/green, T-1, 3mm, ROHS COMPLIANT PACKAGE-8 | Dialight | 568-0102-113 vs 568-0101-332F |
568-0101-233F | Triple Color LED Array, Red/yellow/green, T-1, 3mm, ROHS COMPLIANT PACKAGE-8 | Dialight | 568-0102-113 vs 568-0101-233F |
568-0102-331F | Triple Color LED Array, Red/yellow/green, T-1, 3mm, ROHS COMPLIANT PACKAGE-8 | Dialight | 568-0102-113 vs 568-0102-331F |
568-0103-112 | Triple Color LED Array, Red/yellow/green, T-1, 3mm, | Dialight | 568-0102-113 vs 568-0103-112 |
568-0101-123 | Triple Color LED Array, Red/yellow/green, T-1, 3mm, | Dialight | 568-0102-113 vs 568-0101-123 |