Part Details for 568-0102-331F by Dialight
Overview of 568-0102-331F by Dialight
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 568-0102-331F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02Y9963
|
Newark | 3Mm Quad Level Cbi G-Y-Y-R/Bag Rohs Compliant: Yes |Dialight 568-0102-331F Min Qty: 540 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2800 / $1.5000 | Buy Now |
DISTI #
645-568-0102-331F
|
Mouser Electronics | LED Circuit Board Indicators 3MM QUAD LEVEL CBI G-Y-Y-R RoHS: Compliant | 0 |
|
$1.1400 / $1.4400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 540 Package Multiple: 5 Lead time: 10 Weeks Container: Bag | 0Bag |
|
$1.2300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.2800 / $1.8600 | Buy Now |
DISTI #
568-0102-331F
|
TTI | LED Circuit Board Indicators 3MM QUAD LEVEL CBI G-Y-Y-R Min Qty: 575 Package Multiple: 5 Container: Bulk | Americas - 0 |
|
$1.4900 | Buy Now |
Part Details for 568-0102-331F
568-0102-331F CAD Models
568-0102-331F Part Data Attributes
|
568-0102-331F
Dialight
Buy Now
Datasheet
|
Compare Parts:
568-0102-331F
Dialight
Triple Color LED Array, Red/yellow/green, T-1, 3mm, ROHS COMPLIANT PACKAGE-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIALIGHT CORP | |
Package Description | ROHS COMPLIANT PACKAGE-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | RED/YELLOW/GREEN | |
Color@Wavelength | Green/Or-Rd/Yell | |
Configuration | SEPARATE, 4 ELEMENTS | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.8 V | |
Luminous Intensity-Min | 0.0047 cd | |
Luminous Intensity-Nom | 10.0/12.6 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 4 | |
Number of LEDs in Array | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRIPLE COLOR LED ARRAY | |
Overall Height | 20.32 mm | |
Packing Method | BAG | |
Peak Wavelength | 635/585/565 nm | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 60 deg |
Alternate Parts for 568-0102-331F
This table gives cross-reference parts and alternative options found for 568-0102-331F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 568-0102-331F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
568-0103-122F | Triple Color LED Array, Red/yellow/green, T-1, 3mm, ROHS COMPLIANT PACKAGE-8 | Dialight | 568-0102-331F vs 568-0103-122F |
568-0102-113 | Triple Color LED Array, Red/yellow/green, T-1, 3mm, | Dialight | 568-0102-331F vs 568-0102-113 |
568-0101-132F | Triple Color LED Array, Red/yellow/green, T-1, 3mm, ROHS COMPLIANT PACKAGE-8 | Dialight | 568-0102-331F vs 568-0101-132F |
568-0101-332F | Triple Color LED Array, Red/yellow/green, T-1, 3mm, ROHS COMPLIANT PACKAGE-8 | Dialight | 568-0102-331F vs 568-0101-332F |
568-0101-233F | Triple Color LED Array, Red/yellow/green, T-1, 3mm, ROHS COMPLIANT PACKAGE-8 | Dialight | 568-0102-331F vs 568-0101-233F |
568-0103-112 | Triple Color LED Array, Red/yellow/green, T-1, 3mm, | Dialight | 568-0102-331F vs 568-0103-112 |
568-0101-123 | Triple Color LED Array, Red/yellow/green, T-1, 3mm, | Dialight | 568-0102-331F vs 568-0101-123 |