Part Details for 568-0103-122F by Dialight
Overview of 568-0103-122F by Dialight
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Price & Stock for 568-0103-122F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41T5158
|
Newark | 3Mm Quad Level Cbi Y, r,g, g/Bag Rohs Compliant: Yes |Dialight 568-0103-122F Min Qty: 350 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9100 / $2.3300 | Buy Now |
DISTI #
42X2464
|
Newark | 3Mm Quad Level Cbi Y, r,g, g Rohs Compliant: Yes |Dialight 568-0103-122F Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4400 | Buy Now |
DISTI #
645-568-0103-122F
|
Mouser Electronics | LED Circuit Board Indicators 3MM QUAD LEVEL RoHS: Compliant | 0 |
|
$1.9800 / $2.2300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 350 Package Multiple: 5 Lead time: 22 Weeks Container: Bag | 0Bag |
|
$1.8900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.9600 / $2.8600 | Buy Now |
DISTI #
568-0103-122F
|
TTI | LED Circuit Board Indicators 3MM QUAD LEVEL RoHS: Compliant pbFree: Pb-Free Min Qty: 375 Package Multiple: 5 Container: Bulk | Americas - 0 |
|
$2.1200 / $2.1900 | Buy Now |
DISTI #
Dialight Corp. 568-0103-122F
|
PEI Genesis | 3MM QUAD LEVEL CBI YRGG | 0 |
|
Buy Now |
Part Details for 568-0103-122F
568-0103-122F CAD Models
568-0103-122F Part Data Attributes
|
568-0103-122F
Dialight
Buy Now
Datasheet
|
Compare Parts:
568-0103-122F
Dialight
Triple Color LED Array, Red/yellow/green, T-1, 3mm, ROHS COMPLIANT PACKAGE-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIALIGHT CORP | |
Package Description | ROHS COMPLIANT PACKAGE-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Dialight | |
Color | RED/YELLOW/GREEN | |
Color@Wavelength | Green/Or-Rd/Yell | |
Configuration | SEPARATE, 4 ELEMENTS | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.8 V | |
Luminous Intensity-Min | 0.0047 cd | |
Luminous Intensity-Nom | 10.0/12.6 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 4 | |
Number of LEDs in Array | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRIPLE COLOR LED ARRAY | |
Overall Height | 20.32 mm | |
Packing Method | BAG | |
Peak Wavelength | 635/585/565 nm | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 60 deg |
Alternate Parts for 568-0103-122F
This table gives cross-reference parts and alternative options found for 568-0103-122F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 568-0103-122F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
568-0102-113 | Triple Color LED Array, Red/yellow/green, T-1, 3mm, | Dialight | 568-0103-122F vs 568-0102-113 |
568-0101-132F | Triple Color LED Array, Red/yellow/green, T-1, 3mm, ROHS COMPLIANT PACKAGE-8 | Dialight | 568-0103-122F vs 568-0101-132F |
568-0101-332F | Triple Color LED Array, Red/yellow/green, T-1, 3mm, ROHS COMPLIANT PACKAGE-8 | Dialight | 568-0103-122F vs 568-0101-332F |
568-0101-233F | Triple Color LED Array, Red/yellow/green, T-1, 3mm, ROHS COMPLIANT PACKAGE-8 | Dialight | 568-0103-122F vs 568-0101-233F |
568-0102-331F | Triple Color LED Array, Red/yellow/green, T-1, 3mm, ROHS COMPLIANT PACKAGE-8 | Dialight | 568-0103-122F vs 568-0102-331F |
568-0103-112 | Triple Color LED Array, Red/yellow/green, T-1, 3mm, | Dialight | 568-0103-122F vs 568-0103-112 |
568-0101-123 | Triple Color LED Array, Red/yellow/green, T-1, 3mm, | Dialight | 568-0103-122F vs 568-0101-123 |