Part Details for 5962-8980901EX by Analog Devices Inc
Overview of 5962-8980901EX by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5962-8980901EX
5962-8980901EX CAD Models
5962-8980901EX Part Data Attributes
|
5962-8980901EX
Analog Devices Inc
Buy Now
|
Compare Parts:
5962-8980901EX
Analog Devices Inc
IC DUAL ANALOG MULTIPLIER OR DIVIDER, 60 MHz BAND WIDTH, CDIP16, SIDE BRAZED, CERAMIC, DIP-16, Analog Computational Function
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | ANALOG MULTIPLIER OR DIVIDER | |
Bandwidth-Nom | 60 MHz | |
JESD-30 Code | R-CDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.05 mm | |
Neg Supply Voltage-Max (Vsup) | -15 V | |
Neg Supply Voltage-Min (Vsup) | -4.5 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Negative Input Voltage-Max | -2 V | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Positive Input Voltage-Max | 2 V | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 Class B | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for 5962-8980901EX
This table gives cross-reference parts and alternative options found for 5962-8980901EX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8980901EX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD539JNZ | Wideband Dual-Channel Linear Multiplier/Divider | Analog Devices Inc | 5962-8980901EX vs AD539JNZ |
AD539KDZ | Wideband Dual-Channel Linear Multiplier/Divider | Analog Devices Inc | 5962-8980901EX vs AD539KDZ |
AD539SD | IC DUAL ANALOG MULTIPLIER OR DIVIDER, 60 MHz BAND WIDTH, CDIP16, HERMETIC SEALED, SIDE BRAZED, CERAMIC, DIP-16, Analog Computational Function | Analog Devices Inc | 5962-8980901EX vs AD539SD |
AD539JD | IC DUAL ANALOG MULTIPLIER OR DIVIDER, 60 MHz BAND WIDTH, CDIP16, HERMETIC SEALED, SIDE BRAZED, CERAMIC, DIP-16, Analog Computational Function | Analog Devices Inc | 5962-8980901EX vs AD539JD |
AD539KN | IC DUAL ANALOG MULTIPLIER OR DIVIDER, 60 MHz BAND WIDTH, PDIP16, PLASTIC, DIP-16, Analog Computational Function | Analog Devices Inc | 5962-8980901EX vs AD539KN |
AD539KNZ | Wideband Dual-Channel Linear Multiplier/Divider | Analog Devices Inc | 5962-8980901EX vs AD539KNZ |
AD539JDZ | Wideband Dual-Channel Linear Multiplier/Divider | Analog Devices Inc | 5962-8980901EX vs AD539JDZ |
AD539JN | IC DUAL ANALOG MULTIPLIER OR DIVIDER, 60 MHz BAND WIDTH, PDIP16, PLASTIC, DIP-16, Analog Computational Function | Analog Devices Inc | 5962-8980901EX vs AD539JN |
AD539KD | IC DUAL ANALOG MULTIPLIER OR DIVIDER, 60 MHz BAND WIDTH, CDIP16, HERMETIC SEALED, SIDE BRAZED, CERAMIC, DIP-16, Analog Computational Function | Analog Devices Inc | 5962-8980901EX vs AD539KD |
AD539SD/883B | Wideband Dual-Channel Linear Multiplier/Divider | Analog Devices Inc | 5962-8980901EX vs AD539SD/883B |