Part Details for 5962-90536012A by Analog Devices Inc
Overview of 5962-90536012A by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5962-90536012A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-5962-90536012A-ND
|
DigiKey | IC OPAMP CFA 2 CIRCUIT 20CLCC Min Qty: 5 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1675 In Stock |
|
$71.5000 | Buy Now |
|
Rochester Electronics | Dual Operational Amplifier Current Feedback - Dual marked (OP260ARC) ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1675 |
|
$61.3600 / $72.1900 | Buy Now |
Part Details for 5962-90536012A
5962-90536012A CAD Models
5962-90536012A Part Data Attributes:
|
5962-90536012A
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
5962-90536012A
Analog Devices Inc
IC DUAL OP-AMP, 3500 uV OFFSET-MAX, 90 MHz BAND WIDTH, CQCC20, CERAMIC, LCC-20, Operational Amplifier
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QLCC | |
Package Description | QCCN, LCC20,.35SQ | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | CURRENT-FEEDBACK | |
Bias Current-Max (IIB) @25C | 8 µA | |
Common-mode Reject Ratio-Nom | 56 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 3500 µV | |
JESD-30 Code | S-CQCC-N20 | |
JESD-609 Code | e0 | |
Length | 8.89 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC20,.35SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 2.54 mm | |
Slew Rate-Min | 250 V/us | |
Supply Current-Max | 11.5 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Unity Gain BW-Nom | 90000 | |
Wideband | NO | |
Width | 8.89 mm |
Alternate Parts for 5962-90536012A
This table gives cross-reference parts and alternative options found for 5962-90536012A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-90536012A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD712TH | IC DUAL OP-AMP, 700 uV OFFSET-MAX, 4 MHz BAND WIDTH, MBCY8, HERMETIC SEALED, METAL CAN, TO-99, 8 PIN, Operational Amplifier | Analog Devices Inc | 5962-90536012A vs AD712TH |
5962-9053601PA | IC DUAL OP-AMP, 3500 uV OFFSET-MAX, 90 MHz BAND WIDTH, CDIP8, CERDIP-8, Operational Amplifier | Analog Devices Inc | 5962-90536012A vs 5962-9053601PA |
OP-271GBC | DUAL OP-AMP, 300uV OFFSET-MAX, UUC8, 2.39 X 2.34 MM, DIE-8 | Analog Devices Inc | 5962-90536012A vs OP-271GBC |
5962-90536012A | Operational Amplifier, 2 Func, 3500uV Offset-Max, BIPolar, CQCC20, | Precision Monolithics Inc | 5962-90536012A vs 5962-90536012A |
OP-271GBC | Operational Amplifier, 2 Func, 300uV Offset-Max, BIPolar, | Precision Monolithics Inc | 5962-90536012A vs OP-271GBC |
5962-90536012X | Operational Amplifier, 2 Func, 3500uV Offset-Max, BIPolar, CQCC20, | Precision Monolithics Inc | 5962-90536012A vs 5962-90536012X |
5962-9151901MGA | DUAL OP-AMP, 500 uV OFFSET-MAX, 4.7 MHz BAND WIDTH, MBCY8, METAL CAN, 8 PIN | Rochester Electronics LLC | 5962-90536012A vs 5962-9151901MGA |
5962-9151901MGA | IC DUAL OP-AMP, 500 uV OFFSET-MAX, 4.7 MHz BAND WIDTH, MBCY8, METAL CAN, 8 PIN, Operational Amplifier | Analog Devices Inc | 5962-90536012A vs 5962-9151901MGA |
5962-90536012A | DUAL OP-AMP, 3500 uV OFFSET-MAX, 90 MHz BAND WIDTH, CQCC20, CERAMIC, LCC-20 | Rochester Electronics LLC | 5962-90536012A vs 5962-90536012A |
OP271GBC | IC DUAL OP-AMP, 300 uV OFFSET-MAX, 5 MHz BAND WIDTH, UUC8, 2.39 X 2.34 MM, DIE-8, Operational Amplifier | Analog Devices Inc | 5962-90536012A vs OP271GBC |