Part Details for 5962-9163001MEX by Intersil Corporation
Overview of 5962-9163001MEX by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5962-9163001MEX
5962-9163001MEX CAD Models
5962-9163001MEX Part Data Attributes
|
5962-9163001MEX
Intersil Corporation
Buy Now
|
Compare Parts:
5962-9163001MEX
Intersil Corporation
4-CHANNEL, DIFFERENTIAL MULTIPLEXER, CDIP16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | DIFFERENTIAL MULTIPLEXER | |
JESD-30 Code | R-CDIP-T16 | |
Neg Supply Voltage-Max (Vsup) | -5.5 V | |
Neg Supply Voltage-Min (Vsup) | ||
Neg Supply Voltage-Nom (Vsup) | -4.5 V | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
On-state Resistance-Max (Ron) | 120 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Signal Current-Max | 0.025 A | |
Supply Current-Max (Isup) | 0.32 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Switch-off Time-Max | 38 ns | |
Switch-on Time-Max | 48 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for 5962-9163001MEX
This table gives cross-reference parts and alternative options found for 5962-9163001MEX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9163001MEX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD74HCT4052EE4 | 5-V, 4:1 differential, 1-channel analog mutliplexer with TTL inputs 16-PDIP -55 to 125 | Texas Instruments | 5962-9163001MEX vs CD74HCT4052EE4 |
CD54HCT4052F/3A | 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, CDIP16, PACKAGE-16 | Rochester Electronics LLC | 5962-9163001MEX vs CD54HCT4052F/3A |
CD54HCT4053F/3A | TRIPLE 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, CDIP16, HERMETIC SEALED, CERAMIC, DIP-16 | Rochester Electronics LLC | 5962-9163001MEX vs CD54HCT4053F/3A |
CD54HCT4052F3A | Differential Multiplexer, 1 Func, 4 Channel, CMOS, CDIP16 | Harris Semiconductor | 5962-9163001MEX vs CD54HCT4052F3A |
933670380112 | 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDIP16, PLASTIC, DIP-16 | NXP Semiconductors | 5962-9163001MEX vs 933670380112 |
M74HCT4053B1R | 2-CHANNEL, SGL ENDED MULTIPLEXER, PDIP16, 0.250 INCH, PLASTIC, DIP-16 | STMicroelectronics | 5962-9163001MEX vs M74HCT4053B1R |
CD74HCT4052E | 5-V, 4:1 differential, 1-channel analog mutliplexer with TTL inputs 16-PDIP -55 to 125 | Texas Instruments | 5962-9163001MEX vs CD74HCT4052E |
CD54HCT4052F3A | 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, CDIP16, PACKAGE-16 | Rochester Electronics LLC | 5962-9163001MEX vs CD54HCT4052F3A |
74HCT4052N,112 | 74HC(T)4052 - Dual 4-channel analog multiplexer/demultiplexer DIP 16-Pin | NXP Semiconductors | 5962-9163001MEX vs 74HCT4052N,112 |