Part Details for 5962-9317704VNX by Microchip Technology Inc
Overview of 5962-9317704VNX by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Entertainment and Gaming
Part Details for 5962-9317704VNX
5962-9317704VNX CAD Models
5962-9317704VNX Part Data Attributes
|
5962-9317704VNX
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
5962-9317704VNX
Microchip Technology Inc
FIFO, 16KX9, 15ns, Asynchronous
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 0.400 INCH, FP-28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 15 ns | |
Cycle Time | 25 ns | |
JESD-30 Code | R-XDFP-F28 | |
Length | 18.288 mm | |
Memory Density | 147456 bit | |
Memory IC Type | OTHER FIFO | |
Memory Width | 9 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 16384 words | |
Number of Words Code | 16000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 16KX9 | |
Output Enable | NO | |
Package Body Material | UNSPECIFIED | |
Package Code | DFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 Class V | |
Seated Height-Max | 3.3 mm | |
Supply Current-Max | 0.12 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for 5962-9317704VNX
This table gives cross-reference parts and alternative options found for 5962-9317704VNX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9317704VNX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7206FRPFS-15 | Bi-Directional FIFO, 16KX9, 15ns, Asynchronous, CMOS, LDFP-28 | Maxwell Technologies | 5962-9317704VNX vs 7206FRPFS-15 |
5962-9317704VNX | FIFO, 16KX9, 15ns, Asynchronous, CMOS, 0.400 INCH, FP-28 | Teledyne e2v | 5962-9317704VNX vs 5962-9317704VNX |
5962-9317706VZA | FIFO, 16KX9, 15ns, Asynchronous, CMOS, CDFP28, 0.400 INCH, FP-28 | Temic Semiconductors | 5962-9317704VNX vs 5962-9317706VZA |
5962-9317706VZX | FIFO, 16KX9, 15ns, Asynchronous, CMOS, CDFP28, | Temic Semiconductors | 5962-9317704VNX vs 5962-9317706VZX |
5962-9317706VZC | FIFO, 16KX9, 15ns, Asynchronous, CMOS, CDFP28, 0.400 INCH, FP-28 | Atmel Corporation | 5962-9317704VNX vs 5962-9317706VZC |
7206FRPFE-15 | Bi-Directional FIFO, 16KX9, 15ns, Asynchronous, CMOS, LDFP-28 | Maxwell Technologies | 5962-9317704VNX vs 7206FRPFE-15 |
5962-9317706VNX | FIFO, 16KX9, 15ns, Asynchronous | Microchip Technology Inc | 5962-9317704VNX vs 5962-9317706VNX |
SMDP-672061FV-15 | FIFO, 16KX9, 15ns, Asynchronous, CMOS, CDFP28, 0.400 INCH, FP-28 | Atmel Corporation | 5962-9317704VNX vs SMDP-672061FV-15 |
MMDP-67206FV-15/883 | FIFO, 16KX9, 15ns, Asynchronous, CMOS, CDFP28 | Microchip Technology Inc | 5962-9317704VNX vs MMDP-67206FV-15/883 |
SMDP-67206FV-15SC | FIFO, 16KX9, 15ns, Asynchronous, CMOS, CDFP28, 0.400 INCH, FP-28 | Atmel Corporation | 5962-9317704VNX vs SMDP-67206FV-15SC |