Part Details for 5962-9317706VZC by Atmel Corporation
Overview of 5962-9317706VZC by Atmel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Part Details for 5962-9317706VZC
5962-9317706VZC CAD Models
5962-9317706VZC Part Data Attributes
|
5962-9317706VZC
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
5962-9317706VZC
Atmel Corporation
FIFO, 16KX9, 15ns, Asynchronous, CMOS, CDFP28, 0.400 INCH, FP-28
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | DFP | |
Package Description | DFP, | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 15 ns | |
Cycle Time | 25 ns | |
JESD-30 Code | R-CDFP-F28 | |
JESD-609 Code | e4 | |
Length | 18.288 mm | |
Memory Density | 147456 bit | |
Memory IC Type | OTHER FIFO | |
Memory Width | 9 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 16384 words | |
Number of Words Code | 16000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 16KX9 | |
Output Enable | NO | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 Class V | |
Seated Height-Max | 3.3 mm | |
Supply Current-Max | 0.12 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | GOLD | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for 5962-9317706VZC
This table gives cross-reference parts and alternative options found for 5962-9317706VZC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9317706VZC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7206FRPFS-15 | Bi-Directional FIFO, 16KX9, 15ns, Asynchronous, CMOS, LDFP-28 | Maxwell Technologies | 5962-9317706VZC vs 7206FRPFS-15 |
5962-9317704VNX | FIFO, 16KX9, 15ns, Asynchronous, CMOS, 0.400 INCH, FP-28 | Teledyne e2v | 5962-9317706VZC vs 5962-9317704VNX |
5962-9317704VNX | FIFO, 16KX9, 15ns, Asynchronous | Microchip Technology Inc | 5962-9317706VZC vs 5962-9317704VNX |
5962-9317706VZA | FIFO, 16KX9, 15ns, Asynchronous, CMOS, CDFP28, 0.400 INCH, FP-28 | Temic Semiconductors | 5962-9317706VZC vs 5962-9317706VZA |
5962-9317706VZX | FIFO, 16KX9, 15ns, Asynchronous, CMOS, CDFP28, | Temic Semiconductors | 5962-9317706VZC vs 5962-9317706VZX |
7206FRPFE-15 | Bi-Directional FIFO, 16KX9, 15ns, Asynchronous, CMOS, LDFP-28 | Maxwell Technologies | 5962-9317706VZC vs 7206FRPFE-15 |
5962-9317706VNX | FIFO, 16KX9, 15ns, Asynchronous | Microchip Technology Inc | 5962-9317706VZC vs 5962-9317706VNX |
SMDP-672061FV-15 | FIFO, 16KX9, 15ns, Asynchronous, CMOS, CDFP28, 0.400 INCH, FP-28 | Atmel Corporation | 5962-9317706VZC vs SMDP-672061FV-15 |
MMDP-67206FV-15/883 | FIFO, 16KX9, 15ns, Asynchronous, CMOS, CDFP28 | Microchip Technology Inc | 5962-9317706VZC vs MMDP-67206FV-15/883 |
SMDP-67206FV-15SC | FIFO, 16KX9, 15ns, Asynchronous, CMOS, CDFP28, 0.400 INCH, FP-28 | Atmel Corporation | 5962-9317706VZC vs SMDP-67206FV-15SC |