Part Details for 5962-9320601MEA by Unitrode Corporation
Overview of 5962-9320601MEA by Unitrode Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for 5962-9320601MEA
5962-9320601MEA CAD Models
5962-9320601MEA Part Data Attributes
|
5962-9320601MEA
Unitrode Corporation
Buy Now
|
Compare Parts:
5962-9320601MEA
Unitrode Corporation
Power Supply Support Circuit, Adjustable, 1 Channel, CDIP16, CERAMIC, DIP-16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | UNITRODE CORP | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-CDIP-T16 | |
JESD-609 Code | e0 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 35 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for 5962-9320601MEA
This table gives cross-reference parts and alternative options found for 5962-9320601MEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9320601MEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UC3907N | 35V load share controller, 0°C to 70°C 16-PDIP 0 to 70 | Texas Instruments | 5962-9320601MEA vs UC3907N |
UC2907N | 35V load share controller, -40°C to 85°C 16-PDIP -40 to 85 | Texas Instruments | 5962-9320601MEA vs UC2907N |
UC3907NG4 | 35V load share controller, 0°C to 70°C 16-PDIP 0 to 70 | Texas Instruments | 5962-9320601MEA vs UC3907NG4 |
UC2907J | Power Supply Support Circuit, Adjustable, 1 Channel, CDIP16, CERAMIC, DIP-16 | Rochester Electronics LLC | 5962-9320601MEA vs UC2907J |
UC2907J | Load Share Controller 16-CDIP -40 to 85 | Texas Instruments | 5962-9320601MEA vs UC2907J |
UC1907J | Load Share Controller 16-CDIP -55 to 125 | Texas Instruments | 5962-9320601MEA vs UC1907J |
5962-9320601MEA | Power Supply Support Circuit, Adjustable, 1 Channel, CDIP16, CERAMIC, DIP-16 | Unitrode Corp (RETIRED) | 5962-9320601MEA vs 5962-9320601MEA |
UC3907N | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDIP16, GREEN, PLASTIC, DIP-16 | Rochester Electronics LLC | 5962-9320601MEA vs UC3907N |
5962-9320601MEX | Power Supply Support Circuit, Adjustable, 1 Channel, BIPolar, CDIP16, CERAMIC, DIP-16 | Unitrode Corp (RETIRED) | 5962-9320601MEA vs 5962-9320601MEX |
UC2907NG4 | 35V load share controller, -40°C to 85°C 16-PDIP -40 to 85 | Texas Instruments | 5962-9320601MEA vs UC2907NG4 |