Part Details for 5962-9669112HYC by Micross Components
Overview of 5962-9669112HYC by Micross Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5962-9669112HYC
5962-9669112HYC CAD Models
5962-9669112HYC Part Data Attributes:
|
5962-9669112HYC
Micross Components
Buy Now
|
Compare Parts:
5962-9669112HYC
Micross Components
Standard SRAM, 128KX8, 55ns, CMOS, DIP-32
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROSS COMPONENTS | |
Part Package Code | DIP | |
Package Description | DIP, DIP32,.6 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 55 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-XDIP-T32 | |
JESD-609 Code | e4 | |
Length | 41.91 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 128KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | UNSPECIFIED | |
Package Code | DIP | |
Package Equivalence Code | DIP32,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 5.1 mm | |
Standby Current-Max | 0.0015 A | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.15 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for 5962-9669112HYC
This table gives cross-reference parts and alternative options found for 5962-9669112HYC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9669112HYC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MT5C1008CW-55E/883C | Standard SRAM, 128KX8, 55ns, CMOS, CDIP32, 0.600 INCH, CERAMIC, DIP-32 | Micross Components | 5962-9669112HYC vs MT5C1008CW-55E/883C |
FT61023L-55CWC | Standard SRAM, 128KX8, 55ns, CMOS, CDIP32, 0.600 INCH, CERAMIC, SIDE BRAZED, DIP-32 | Force Technologies Ltd | 5962-9669112HYC vs FT61023L-55CWC |
FT8128SXL-55 | Standard SRAM, 128KX8, 55ns, CMOS, 0.600 INCH, DIP-32 | Force Technologies Ltd | 5962-9669112HYC vs FT8128SXL-55 |
P4C1024L-55CWILF | Standard SRAM, 128KX8, 55ns, CMOS, CDIP32, 0.600 INCH, LEAD FREE, CERAMIC, DIP-32 | Pyramid Semiconductor Corporation | 5962-9669112HYC vs P4C1024L-55CWILF |
P4C1024L-55CWCLF | Standard SRAM, 128KX8, 55ns, CMOS, CDIP32, 0.600 INCH, LEAD FREE, CERAMIC, DIP-32 | Pyramid Semiconductor Corporation | 5962-9669112HYC vs P4C1024L-55CWCLF |
P4C1024-55DWMB | Standard SRAM, 128KX8, 55ns, CMOS, CDIP32, 0.600 INCH, CERDIP-32 | Pyramid Semiconductor Corporation | 5962-9669112HYC vs P4C1024-55DWMB |
FT61024L-55C6MB | Standard SRAM, 128KX8, 55ns, CMOS, CDIP32, 0.600 INCH, CERAMIC, SIDE BRAZED, DIP-32 | Force Technologies Ltd | 5962-9669112HYC vs FT61024L-55C6MB |
MT5C1008CW-55E/IT | Standard SRAM, 128KX8, 55ns, CMOS, CDIP32, 0.600 INCH, CERAMIC, DIP-32 | Micross Components | 5962-9669112HYC vs MT5C1008CW-55E/IT |
MT5C1008CW-55LE/883C | Standard SRAM, 128KX8, 55ns, CMOS, CDIP32, 0.600 INCH, CERAMIC, DIP-32 | Micross Components | 5962-9669112HYC vs MT5C1008CW-55LE/883C |