Part Details for 5962-9689202VJX by Analog Devices Inc
Overview of 5962-9689202VJX by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5962-9689202VJX
5962-9689202VJX CAD Models
5962-9689202VJX Part Data Attributes
|
5962-9689202VJX
Analog Devices Inc
Buy Now
|
Compare Parts:
5962-9689202VJX
Analog Devices Inc
IC PARALLEL, WORD INPUT LOADING, 12-BIT DAC, CDIP24, CERAMIC, DIP-24, Digital to Analog Converter
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.39.00.01 | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY, OFFSET BINARY | |
Input Format | PARALLEL, WORD | |
JESD-30 Code | R-CDIP-T24 | |
Linearity Error-Max (EL) | 0.0122% | |
Negative Supply Voltage-Nom | -15 V | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for 5962-9689202VJX
This table gives cross-reference parts and alternative options found for 5962-9689202VJX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9689202VJX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/12103BJC | IC PARALLEL, WORD INPUT LOADING, 12-BIT DAC, CDIP24, CERAMIC-DIP-24, Digital to Analog Converter | Analog Devices Inc | 5962-9689202VJX vs M38510/12103BJC |
5962R9675501TJC | PARALLEL, WORD INPUT LOADING, 12-BIT DAC, CDIP24, SIDE BRAZED, DIP-24 | Intersil Corporation | 5962-9689202VJX vs 5962R9675501TJC |
HI1-565ASD-2 | PARALLEL, WORD INPUT LOADING, 0.35us SETTLING TIME, 12-BIT DAC, CDIP24 | Intersil Corporation | 5962-9689202VJX vs HI1-565ASD-2 |
AD565ATD/883B | 12-bit Digital-to-Analog Converters, with Zener Reference | Analog Devices Inc | 5962-9689202VJX vs AD565ATD/883B |
MX565AKD | D/A Converter, 1 Func, Parallel, Word Input Loading, 0.15us Settling Time, CDIP24, CERAMIC, DIP-24 | Maxim Integrated Products | 5962-9689202VJX vs MX565AKD |
5962R9675501VJX | PARALLEL, WORD INPUT LOADING, 0.35us SETTLING TIME, 12-BIT DAC, CDIP24 | Intersil Corporation | 5962-9689202VJX vs 5962R9675501VJX |
AD565AKD/+ | IC PARALLEL, WORD INPUT LOADING, 0.25 us SETTLING TIME, 12-BIT DAC, CDIP24, HERMETIC SEALED, SIDE BRAZED, CERAMIC, DIP-24, Digital to Analog Converter | Analog Devices Inc | 5962-9689202VJX vs AD565AKD/+ |
HI1-565ASD-2 | D/A Converter, 1 Func, Parallel, Word Input Loading, 0.35us Settling Time, CDIP24 | Harris Semiconductor | 5962-9689202VJX vs HI1-565ASD-2 |
M38510/12101BJA | IC PARALLEL, WORD INPUT LOADING, 12-BIT DAC, CDIP24, CERAMIC-DIP-24, Digital to Analog Converter | Analog Devices Inc | 5962-9689202VJX vs M38510/12101BJA |
HS1-565ARH-T | PARALLEL, WORD INPUT LOADING, 12-BIT DAC, CDIP24, SIDE BRAZED, DIP-24 | Intersil Corporation | 5962-9689202VJX vs HS1-565ARH-T |