Part Details for 5962H9853702QXC by Honeywell Microelectronics & Precision Sensors
Overview of 5962H9853702QXC by Honeywell Microelectronics & Precision Sensors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Robotics and Drones
Part Details for 5962H9853702QXC
5962H9853702QXC CAD Models
5962H9853702QXC Part Data Attributes:
|
5962H9853702QXC
Honeywell Microelectronics & Precision Sensors
Buy Now
|
Compare Parts:
5962H9853702QXC
Honeywell Microelectronics & Precision Sensors
Standard SRAM, 128KX8, 25ns, CMOS, FP-32
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL MICROELECTRONICS AND PRECISION SENSORS | |
Part Package Code | DFP | |
Package Description | DFP, FL32,.6 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.1.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 25 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-XDFP-F32 | |
JESD-609 Code | e4 | |
Length | 20.828 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 128KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | UNSPECIFIED | |
Package Code | DFP | |
Package Equivalence Code | FL32,.6 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 Class Q | |
Seated Height-Max | 3.81 mm | |
Standby Current-Max | 0.0007 A | |
Standby Voltage-Min | 2.5 V | |
Supply Current-Max | 0.24 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | GOLD | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Total Dose | 1M Rad(Si) V | |
Width | 15.24 mm |
Alternate Parts for 5962H9853702QXC
This table gives cross-reference parts and alternative options found for 5962H9853702QXC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962H9853702QXC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HX6228TQRT | IC 128K X 8 STANDARD SRAM, 25 ns, CDFP32, 0.820 X 0.600 INCH, CERAMIC, FP-32, Static RAM | Honeywell Sensing and Control | 5962H9853702QXC vs HX6228TQRT |
HX6228TQHT | IC 128K X 8 STANDARD SRAM, 25 ns, CDFP32, 0.820 X 0.600 INCH, CERAMIC, FP-32, Static RAM | Honeywell Sensing and Control | 5962H9853702QXC vs HX6228TQHT |
5962H9853702VXC | Standard SRAM, 128KX8, 25ns, CMOS, FP-32 | Honeywell Microelectronics & Precision Sensors | 5962H9853702QXC vs 5962H9853702VXC |
5962H9853702VXX | Standard SRAM, 128KX8, 25ns, CMOS, FP-32 | Honeywell Microelectronics & Precision Sensors | 5962H9853702QXC vs 5962H9853702VXX |
5962H9853702QXC | IC 128K X 8 STANDARD SRAM, 25 ns, DFP32, FP-32, Static RAM | Honeywell Sensing and Control | 5962H9853702QXC vs 5962H9853702QXC |
HX6228TQFT | IC 128K X 8 STANDARD SRAM, 25 ns, CDFP32, 0.820 X 0.600 INCH, CERAMIC, FP-32, Static RAM | Honeywell Sensing and Control | 5962H9853702QXC vs HX6228TQFT |
HX6228TQHT | Standard SRAM, 128KX8, 25ns, CMOS, CDFP32, 0.820 X 0.600 INCH, CERAMIC, FP-32 | Honeywell Microelectronics & Precision Sensors | 5962H9853702QXC vs HX6228TQHT |
5962H9853702QXX | IC 128K X 8 STANDARD SRAM, 25 ns, DFP32, FP-32, Static RAM | Honeywell Sensing and Control | 5962H9853702QXC vs 5962H9853702QXX |
HX6228TVRT | Standard SRAM, 128KX8, 25ns, CMOS, CDFP32, 0.820 X 0.600 INCH, CERAMIC, FP-32 | Honeywell Microelectronics & Precision Sensors | 5962H9853702QXC vs HX6228TVRT |
HX6228TVFT | IC 128K X 8 STANDARD SRAM, 25 ns, CDFP32, 0.820 X 0.600 INCH, CERAMIC, FP-32, Static RAM | Honeywell Sensing and Control | 5962H9853702QXC vs HX6228TVFT |