Part Details for 5SMDJ48A-C by Secos Corporation
Overview of 5SMDJ48A-C by Secos Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5SMDJ48A-C
5SMDJ48A-C CAD Models
5SMDJ48A-C Part Data Attributes
|
5SMDJ48A-C
Secos Corporation
Buy Now
Datasheet
|
Compare Parts:
5SMDJ48A-C
Secos Corporation
Trans Voltage Suppressor Diode, 5000W, 48V V(RWM), Unidirectional, 1 Element, Silicon, SMC, 2 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SECOS CORP | |
Package Description | R-PDSO-C2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | |
Breakdown Voltage-Max | 58.9 V | |
Breakdown Voltage-Min | 53.3 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Non-rep Peak Rev Power Dis-Max | 5000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 48 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for 5SMDJ48A-C
This table gives cross-reference parts and alternative options found for 5SMDJ48A-C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5SMDJ48A-C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5.0SMDJ48AS | Trans Voltage Suppressor Diode, | Littelfuse Inc | 5SMDJ48A-C vs 5.0SMDJ48AS |
5.0SMDJ48A-AT | Transient Suppressor, | Pulse Electronics Corporation | 5SMDJ48A-C vs 5.0SMDJ48A-AT |
5.0SMLJ48A-TP | Trans Voltage Suppressor Diode, 5000W, 48V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMCJ, 2 PIN | Micro Commercial Components | 5SMDJ48A-C vs 5.0SMLJ48A-TP |
5.0SMLJ48A-TP-HF | Trans Voltage Suppressor Diode, 5000W, 48V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | Micro Commercial Components | 5SMDJ48A-C vs 5.0SMLJ48A-TP-HF |
5.0SMDJ48A-W | Trans Voltage Suppressor Diode, | Rectron Semiconductor | 5SMDJ48A-C vs 5.0SMDJ48A-W |
5.0SMCJ48A-T3 | Trans Voltage Suppressor Diode, 5000W, 48V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | Won-Top Electronics Co Ltd | 5SMDJ48A-C vs 5.0SMCJ48A-T3 |
5.0SMDJ48A-AT/7 | Trans Voltage Suppressor Diode, | YAGEO Corporation | 5SMDJ48A-C vs 5.0SMDJ48A-AT/7 |
5.0SMDJ48A-H | Transient Suppressor, | Bourns Inc | 5SMDJ48A-C vs 5.0SMDJ48A-H |
5.0SMCJ48 | Trans Voltage Suppressor Diode, 5000W, 48V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | Hitano Enterprise Corp | 5SMDJ48A-C vs 5.0SMCJ48 |
5.0SMDJ48A-AT/TR7 | Trans Voltage Suppressor Diode, | YAGEO Corporation | 5SMDJ48A-C vs 5.0SMDJ48A-AT/TR7 |