Part Details for 5KP40CA by Microsemi Corporation
Overview of 5KP40CA by Microsemi Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5KP40CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | R6,5000W,TVS,5%,bi-dir | 41 |
|
$1.3230 / $3.5280 | Buy Now |
Part Details for 5KP40CA
5KP40CA CAD Models
5KP40CA Part Data Attributes:
|
5KP40CA
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
5KP40CA
Microsemi Corporation
Trans Voltage Suppressor Diode, 5000W, 40V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AR, PLASTIC, CASE 5A, 2 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | PLASTIC, CASE 5A, 2 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Max | 49.1 V | |
Breakdown Voltage-Min | 44.4 V | |
Breakdown Voltage-Nom | 46.8 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 64.5 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-204AR | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e0 | |
Non-rep Peak Rev Power Dis-Max | 5000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 1.56 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 40 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 5KP40CA
This table gives cross-reference parts and alternative options found for 5KP40CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5KP40CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5KP40CA-G | Trans Voltage Suppressor Diode, 5000W, 40V V(RWM), Bidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC P-600PACKAGE, 2 PIN | Sensitron Semiconductors | 5KP40CA vs 5KP40CA-G |
5KP40CA-2 | Trans Voltage Suppressor Diode, 5000W, Bidirectional, 1 Element, Silicon | Crydom Inc | 5KP40CA vs 5KP40CA-2 |
5KP40CA-T | Trans Voltage Suppressor Diode, 5000W, Bidirectional, 1 Element, Silicon, PLASTIC, R-6, 2 PIN | Rectron Semiconductor | 5KP40CA vs 5KP40CA-T |
5KP40CA-2 | Trans Voltage Suppressor Diode, 5000W, Bidirectional, 1 Element, Silicon, PLASTIC, CASE 5, 2 PIN | Littelfuse Inc | 5KP40CA vs 5KP40CA-2 |
5KP40CA-G | Trans Voltage Suppressor Diode, 5000W, 40V V(RWM), Bidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC P-600PACKAGE, 2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | 5KP40CA vs 5KP40CA-G |
5KP40CA-T | Trans Voltage Suppressor Diode, 5000W, 40V V(RWM), Bidirectional, 1 Element, Silicon | Diodes Incorporated | 5KP40CA vs 5KP40CA-T |
5KP40CA | Trans Voltage Suppressor Diode, 5000W, 40V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC, R-6, 2 PIN | Lite-On Semiconductor Corporation | 5KP40CA vs 5KP40CA |
5KP40CAE3TR | 5000W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-204AR, ROHS COMPLIANT, PLASTIC, CASE 5A, 2 PIN | Microsemi Corporation | 5KP40CA vs 5KP40CAE3TR |