-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
40 MODII HDR SRST SFMNT B/A
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99X7086
|
Newark | 40 Modii Hdr Srst Sfmnt B/A |Te Connectivity 6-146128-4 Min Qty: 550 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.1700 | Buy Now |
DISTI #
6-146128-4-ND
|
DigiKey | CONN HEADER SMD 40POS 2.54MM Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
205 In Stock |
|
$7.0891 / $10.5800 | Buy Now |
DISTI #
6-146128-4
|
Avnet Americas | 40 MODII HDR SRST SFMNT B/A - Rail/Tube (Alt: 6-146128-4) RoHS: Compliant Min Qty: 550 Package Multiple: 5 Lead time: 22 Weeks, 0 Days Container: Tube | 0 |
|
$5.9159 / $7.1192 | Buy Now |
DISTI #
571-6-146128-4
|
Mouser Electronics | Headers & Wire Housings 40 MODII HDR SRST SFMNT B/A RoHS: Compliant | 0 |
|
$6.7300 / $7.3400 | Order Now |
DISTI #
72053354
|
RS | Connector, AMPMODU, 40 Modii Hdr Srst Sfmnt B/A | TE Connectivity 6-146128-4 RoHS: Not Compliant Min Qty: 550 Package Multiple: 1 Container: Bulk | 0 |
|
$7.3800 / $7.5900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 550 Package Multiple: 5 Container: Tube | 0Tube |
|
$5.9000 | Buy Now |
DISTI #
AMP6-146128-4
|
Heilind Electronics | 40 MODII HDR SRST SFMNT B/A | Americas - 0 in Stock |
|
$4.7935 / $4.9588 | Buy Now |
|
Onlinecomponents.com | 40 MODII HDR SRST SFMNT B/A RoHS: Compliant | 0 |
|
$6.2200 / $16.9800 | Buy Now |
DISTI #
6-146128-4
|
Avnet Americas | 40 MODII HDR SRST SFMNT B/A - Rail/Tube (Alt: 6-146128-4) RoHS: Compliant Min Qty: 550 Package Multiple: 5 Lead time: 22 Weeks, 0 Days Container: Tube | 0 |
|
$5.9159 / $7.1192 | Buy Now |
DISTI #
AMP6-146128-4
|
Interstate Connecting Components | 40 MODII HDR SRST SFMNT B/A | 0 |
|
$4.7935 / $4.9588 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6-146128-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6-146128-4
TE Connectivity
40 MODII HDR SRST SFMNT B/A
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 40 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 6-146128-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6-146128-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9-146291-0 | Board Connector, 40 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator | TE Connectivity | 6-146128-4 vs 9-146291-0 |
4-1977960-0 | Board Connector, 40 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Black Insulator | TE Connectivity | 6-146128-4 vs 4-1977960-0 |
9-87348-0 | 40 MODII HDR SRST UNSHRD .100 | TE Connectivity | 6-146128-4 vs 9-87348-0 |
4-1977948-0 | Board Connector, 40 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator | TE Connectivity | 6-146128-4 vs 4-1977948-0 |
9-146282-0 | 40 MODII HDR SRST B/A .100CL | TE Connectivity | 6-146128-4 vs 9-146282-0 |
9-146279-0 | Board Connector, 40 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator | TE Connectivity | 6-146128-4 vs 9-146279-0 |
4-1977955-0 | Board Connector, 40 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator | TE Connectivity | 6-146128-4 vs 4-1977955-0 |
9-146285-0 | Board Connector, 40 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator | TE Connectivity | 6-146128-4 vs 9-146285-0 |
4-1977959-0 | Board Connector, 40 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Black Insulator | TE Connectivity | 6-146128-4 vs 4-1977959-0 |
4-87224-0 | 40 MODII HDR SRST UNSHRD .100 | TE Connectivity | 6-146128-4 vs 4-87224-0 |