-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RING TERMINAL 20-16 AWG BR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92B8344
|
Newark | Ring Is 20-16 10 .020Br Rohs Compliant: Yes |Amp Te Connectivity 60394-1 Min Qty: 14000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0960 | Buy Now |
DISTI #
A100680CT-ND
|
DigiKey | CONN RING CIRC 16-20AWG #10 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
192697 In Stock |
|
$0.0559 / $0.1000 | Buy Now |
DISTI #
60394-1
|
Avnet Americas | Ring Tongue Terminal 16-20AWG 19.4mm 8.68mm Strip - Tape and Reel (Alt: 60394-1) RoHS: Compliant Min Qty: 14000 Package Multiple: 14000 Lead time: 4 Weeks, 2 Days Container: Reel | 0 |
|
$0.0833 | Buy Now |
DISTI #
571-60394-1
|
Mouser Electronics | Terminals RING IS 16-20 #10 Reel of 7000 RoHS: Compliant | 21000 |
|
$0.0830 / $0.1020 | Buy Now |
DISTI #
571-60394-1-CT
|
Mouser Electronics | Terminals RING IS 16-20 10 Cut Strip of 100 RoHS: Compliant | 0 |
|
$0.1520 | Order Now |
DISTI #
571-60394-1-MR
|
Mouser Electronics | Terminals RING IS 16-20 10 Reel of 1000 RoHS: Compliant | 0 |
|
$0.1160 | Order Now |
|
Future Electronics | 20-16 AWG Straight Open Barrel Ring and Spade Tongue Terminal RoHS: Compliant pbFree: Yes Min Qty: 14000 Package Multiple: 7000 Lead time: 4 Weeks Container: Reel | 0Reel |
|
$0.0740 / $0.0788 | Buy Now |
DISTI #
AMP60394-1
|
Heilind Electronics | RING IS 20-16 10 .020BR | Americas - 0 in Stock |
|
$0.0744 / $0.0953 | Buy Now |
|
Onlinecomponents.com | RING TERMINAL 20-16 AWG BR RoHS: Compliant |
147000 In Stock |
|
$0.0585 / $0.0676 | Buy Now |
DISTI #
11595935
|
Verical | Ring Tongue Terminal 16-20AWG Brass 19.4mm T/R RoHS: Compliant Min Qty: 7000 Package Multiple: 7000 | Americas - 105000 |
|
$0.0650 / $0.0910 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
60394-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
60394-1
TE Connectivity
RING TERMINAL 20-16 AWG BR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 4 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Safety Approval | UL | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 1.4 mm2 | |
Wire Gauge | 16 AWG |
This table gives cross-reference parts and alternative options found for 60394-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 60394-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2-321896-2 | Ring Terminal, 1.42mm2 | TE Connectivity | 60394-1 vs 2-321896-2 |
696422-3 | PIDG PVF2 R 22-16COM22-18MIL 6 | TE Connectivity | 60394-1 vs 696422-3 |
31499 | TERMINAL,BUDG R 16-14 3/8 | TE Connectivity | 60394-1 vs 31499 |
BACT12M130 | Ring Terminal, 1.65mm2 | TE Connectivity | 60394-1 vs BACT12M130 |
51873-2 | TERMINAL, BUDG R 22 6 | TE Connectivity | 60394-1 vs 51873-2 |
140731-3 | TERMINAL RING TONGUE 22 16 | TE Connectivity | 60394-1 vs 140731-3 |
1-321897-5 | Ring Terminal, 1.31mm2 | TE Connectivity | 60394-1 vs 1-321897-5 |
2-328590-1 | BODY BRAZED RING 18-16 8 | TE Connectivity | 60394-1 vs 2-328590-1 |
40749 | RING 164(4.17 MM) TERMINAL 20-16 AWG BR | TE Connectivity | 60394-1 vs 40749 |
709085-1 | 16mm2, COPPER ALLOY, RING TERMINAL | TE Connectivity | 60394-1 vs 709085-1 |