-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ring Terminal, 1.31mm2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ0694
|
Newark | Terminals Ring 22-16Awg M5 |Amp Te Connectivity 1-321897-5 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 989 |
|
$3.5000 | Buy Now |
DISTI #
76K0635
|
Newark | Dg 22-16 Ht Alumel R M5 |Amp Te Connectivity 1-321897-5 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.7600 / $2.9200 | Buy Now |
DISTI #
2266-1-321897-5-ND
|
DigiKey | CONN RING CIRC 16-22AWG M5 CRIMP Min Qty: 1 Lead time: 32 Weeks Container: Box MARKETPLACE PRODUCT |
989 In Stock |
|
$3.0200 / $3.2100 | Buy Now |
DISTI #
A134934-ND
|
DigiKey | CONN RING CIRC 16-22AWG M5 CRIMP Min Qty: 1 Lead time: 32 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.0124 / $4.6200 | Buy Now |
DISTI #
1-321897-5
|
Avnet Americas | Ring Tongue Terminal 16-22AWG 20.22mm 7.92mm Loose Piece - Bulk (Alt: 1-321897-5) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 30 Weeks, 0 Days Container: Bulk | 0 |
|
$2.6045 / $2.9406 | Buy Now |
DISTI #
571-1-321897-5
|
Mouser Electronics | Terminals RING 22-16AWG M5 RoHS: Compliant | 0 |
|
$3.6000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 500 Container: Box | 0Box |
|
$2.4800 | Buy Now |
DISTI #
AMP1-321897-5
|
Heilind Electronics | DG 22-16 HT ALUMEL R M5 | Americas - 0 in Stock |
|
$2.3212 / $2.3558 | Buy Now |
|
Onlinecomponents.com | DG 22-16 HT ALUMEL R M5 RoHS: Compliant |
994 In Stock |
|
$2.9300 / $3.6400 | Buy Now |
DISTI #
51325036
|
Verical | Ring Tongue Terminal 16-22AWG 20.22mm 7.92mm Loose Piece RoHS: Compliant Min Qty: 21 Package Multiple: 1 | Americas - 989 |
|
$2.8400 / $3.0100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-321897-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-321897-5
TE Connectivity
Ring Terminal, 1.31mm2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 30 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Safety Approval | UL | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 1.31 mm2 | |
Wire Gauge | 16 AWG |
This table gives cross-reference parts and alternative options found for 1-321897-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-321897-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
33648 | BUDGET RING 16-14 3/8 | TE Connectivity | 1-321897-5 vs 33648 |
140544 | RINGTONGUE 20-16AWG | TE Connectivity | 1-321897-5 vs 140544 |
327955 | BUDG RECT 22-16COMM 22-18MIL 6 | TE Connectivity | 1-321897-5 vs 327955 |
184204-1 | DG 22-16COM 22-18MIL HT R 10 | TE Connectivity | 1-321897-5 vs 184204-1 |
33716 | BUDGET RING 16-14 HD 6 | TE Connectivity | 1-321897-5 vs 33716 |
8-34125-1 | TERM,SOLIS R 16-14 5/16 | TE Connectivity | 1-321897-5 vs 8-34125-1 |
2-321891-1 | STRATO R 22-16COMM 22-18MIL 10 | TE Connectivity | 1-321897-5 vs 2-321891-1 |
2-321896-2 | Ring Terminal, 1.42mm2 | TE Connectivity | 1-321897-5 vs 2-321896-2 |
41471 | RING IS 20-16 .156 .025BR | TE Connectivity | 1-321897-5 vs 41471 |
323106 | SOLIS RECT 22-16COM22-18MIL 10 | TE Connectivity | 1-321897-5 vs 323106 |