| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 50207-0138N-P01 | Aces Electronics Co Ltd | Check for Price | Board Connector, 13 Contact(s), 1 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle | 6090012-252-R vs 50207-0138N-P01 |
| 50207-0137N-001 | Aces Electronics Co Ltd | Check for Price | Board Connector, 13 Contact(s), 1 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle | 6090012-252-R vs 50207-0137N-001 |
Part Details for 6090012-252-R by Astron
Results Overview of 6090012-252-R by Astron
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
6090012-252-R Information
6090012-252-R by Astron is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
US Tariff Estimator: 6090012-252-R by Astron
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
6090012-252-R Part Data Attributes
|
|
6090012-252-R
Astron
Buy Now
Datasheet
|
Compare Parts:
6090012-252-R
Astron
Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator, Receptacle
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Contact Manufacturer | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.40 | |
| Additional Feature | Tape Package | |
| Body Breadth | 0.189 Inch | |
| Body Depth | 0.073 Inch | |
| Body Length | 0.236 Inch | |
| Body/Shell Style | Receptacle | |
| Connector Type | Board Connector | |
| Contact Finish Mating | Au On Ni | |
| Contact Finish Termination | Gold (Au) - With Nickel (Ni) Barrier | |
| Contact Gender | Male | |
| Contact Material | Phosphor Bronze | |
| Contact Pattern | Rectangular | |
| Contact Resistance | 50 MΩ | |
| Contact Style | Single Prong | |
| Dielectric Withstanding Voltage | 150vac V | |
| Filter Feature | No | |
| Insulation Resistance | 1000000000 Ω | |
| Insulator Color | Beige | |
| Insulator Material | Liquid Crystal Polymer | |
| JESD-609 Code | e4 | |
| Mating Contact Pitch | 0.02 Inch | |
| Mating Contact Row Spacing | 0.188 Inch | |
| Mixed Contacts | No | |
| Mounting Option 1 | Locking | |
| Mounting Style | Straight | |
| Mounting Type | Board | |
| Number Of Connectors | One | |
| Number Of PCB Rows | 2 | |
| Number of Rows Loaded | 2 | |
| Operating Temperature-Max | 105 °C | |
| Operating Temperature-Min | -40 °C | |
| PCB Contact Pattern | Rectangular | |
| PCB Contact Row Spacing | 5.4102 Mm | |
| Plating Thickness | 10u Inch | |
| Rated Current (Signal) | 0.5 A | |
| Reference Standard | Ul | |
| Terminal Pitch | 0.508 Mm | |
| Termination Type | Surface Mount | |
| Total Number of Contacts | 12 |
Alternate Parts for 6090012-252-R
This table gives cross-reference parts and alternative options found for 6090012-252-R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6090012-252-R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.