Datasheets
620-412R55-FB1250W by: RCD Components Inc

Fixed Resistor, Wire Wound, 50W, 2.55ohm, 1250V, 1% +/-Tol, 50ppm/Cel,

Part Details for 620-412R55-FB1250W by RCD Components Inc

Results Overview of 620-412R55-FB1250W by RCD Components Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

620-412R55-FB1250W Information

620-412R55-FB1250W by RCD Components Inc is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.

Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.

US Tariff Estimator: 620-412R55-FB1250W by RCD Components Inc

Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.

620-412R55-FB1250W
RCD Components Inc
Please specify a country of origin.
$
Please specify an import value in USD.
Estimator Results:
Tariff Percentage Tariff Calculation
Import Value
$.
Total Duty
$.
Total Estimate
$.
$.
Based on tariff data from

620-412R55-FB1250W CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

620-412R55-FB1250W Part Data Attributes

620-412R55-FB1250W RCD Components Inc
Buy Now Datasheet
Compare Parts:
620-412R55-FB1250W RCD Components Inc Fixed Resistor, Wire Wound, 50W, 2.55ohm, 1250V, 1% +/-Tol, 50ppm/Cel,
Rohs Code Yes
Part Life Cycle Code Active
Reach Compliance Code Compliant
ECCN Code EAR99
HTS Code 8533.29.00.00
Construction Welded
JESD-609 Code e3
Lead Length 304.8 Mm
Mounting Feature Chassis Mount
Number of Terminals 2
Operating Temperature-Max 250 °C
Operating Temperature-Min -55 °C
Package Height 15.5 Mm
Package Length 50 Mm
Package Style Chassis Mount
Package Width 15.6 Mm
Packing Method Bulk
Rated Power Dissipation (P) 50 W
Resistance 2.55 Ω
Resistor Type Fixed Resistor
Surface Mount No
Technology Wire Wound
Temperature Coefficient 50 Ppm/°C
Terminal Finish Matte Tin (Sn)
Terminal Shape Lug
Tolerance 1%
Working Voltage 1250 V

Alternate Parts for 620-412R55-FB1250W

This table gives cross-reference parts and alternative options found for 620-412R55-FB1250W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 620-412R55-FB1250W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
620-E2R55-FB12Q RCD Components Inc Check for Price Fixed Resistor, Wire Wound, 50W, 2.55ohm, 1250V, 1% +/-Tol, 620-412R55-FB1250W vs 620-E2R55-FB12Q
620-652R55-FB1250W RCD Components Inc Check for Price Fixed Resistor, Wire Wound, 50W, 2.55ohm, 1250V, 1% +/-Tol, 50ppm/Cel, 620-412R55-FB1250W vs 620-652R55-FB1250W
620-4T2R55-FB1250 RCD Components Inc Check for Price Fixed Resistor, Wire Wound, 50W, 2.55ohm, 1250V, 1% +/-Tol, 50ppm/Cel, 620-412R55-FB1250W vs 620-4T2R55-FB1250
620-Q2R55-FB12Q RCD Components Inc Check for Price Fixed Resistor, Wire Wound, 50W, 2.55ohm, 1250V, 1% +/-Tol, 620-412R55-FB1250W vs 620-Q2R55-FB12Q
620-342R55-FB1250Q RCD Components Inc Check for Price Fixed Resistor, Wire Wound, 50W, 2.55ohm, 1250V, 1% +/-Tol, 50ppm/Cel, 620-412R55-FB1250W vs 620-342R55-FB1250Q
620-LM2R55-FB12W RCD Components Inc Check for Price Fixed Resistor, Wire Wound, 50W, 2.55ohm, 1250V, 1% +/-Tol, 620-412R55-FB1250W vs 620-LM2R55-FB12W
620-E2R55-FB12W RCD Components Inc Check for Price Fixed Resistor, Wire Wound, 50W, 2.55ohm, 1250V, 1% +/-Tol, 620-412R55-FB1250W vs 620-E2R55-FB12W
620-362R55-FB1250W RCD Components Inc Check for Price Fixed Resistor, Wire Wound, 50W, 2.55ohm, 1250V, 1% +/-Tol, 50ppm/Cel, 620-412R55-FB1250W vs 620-362R55-FB1250W
620-412R55-FB12Q RCD Components Inc Check for Price Fixed Resistor, Wire Wound, 50W, 2.55ohm, 1250V, 1% +/-Tol, 620-412R55-FB1250W vs 620-412R55-FB12Q
620-2R55-FB1250 RCD Components Inc Check for Price Fixed Resistor, Wire Wound, 50W, 2.55ohm, 1250V, 1% +/-Tol, 50ppm/Cel, 620-412R55-FB1250W vs 620-2R55-FB1250
equivalents icon

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 620-412R55-FB1250W by RCD Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 620-412R55-FB1250W by RCD Components Inc

Select Manufacturer
Which Manufacturer of 620-412R55-FB1250W would you like to use for your alert(s)?
  • Please alert me when 620-412R55-FB1250W inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 620-412R55-FB1250W alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 620-412R55-FB1250W to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 620-412R55-FB1250W alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Is at most 256 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 620-412R55-FB1250W.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 620-412R55-FB1250W by RCD Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: