Part Details for 6308-1NXXXX by Monolithic Memories (RETIRED)
Overview of 6308-1NXXXX by Monolithic Memories (RETIRED)
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Electronic Manufacturing
Entertainment and Gaming
Part Details for 6308-1NXXXX
6308-1NXXXX CAD Models
6308-1NXXXX Part Data Attributes:
|
6308-1NXXXX
Monolithic Memories (RETIRED)
Buy Now
Datasheet
|
Compare Parts:
6308-1NXXXX
Monolithic Memories (RETIRED)
OTP ROM, 256X8, 70ns, CMOS, PDIP20,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MONOLITHIC MEMORIES | |
Reach Compliance Code | unknown | |
Access Time-Max | 50 ns | |
JESD-30 Code | R-PDIP-T20 | |
Memory Density | 8192 bit | |
Memory IC Type | OTP ROM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Number of Words | 256 words | |
Number of Words Code | 2000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Organization | 2KX4 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Supply Current-Max | 0.15 mA | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for 6308-1NXXXX
This table gives cross-reference parts and alternative options found for 6308-1NXXXX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6308-1NXXXX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBP28L22J | 256X8 OTPROM, 70ns, CDIP20, CERAMIC, DIP-20 | Texas Instruments | 6308-1NXXXX vs TBP28L22J |
DM54LS471J | 256X8 OTPROM, 70ns, CDIP20, CERAMIC, DIP-20 | Texas Instruments | 6308-1NXXXX vs DM54LS471J |
6309-1JXXXX | OTP ROM, 256X8, 70ns, CMOS, CDIP20, | Monolithic Memories (RETIRED) | 6308-1NXXXX vs 6309-1JXXXX |
DM54LS471J | IC 256 X 8 OTPROM, 70 ns, CDIP20, CERAMIC, DIP-20, Programmable ROM | National Semiconductor Corporation | 6308-1NXXXX vs DM54LS471J |