-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(6450130-6) MBXL R/A HDR 3P+24S+3P
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19R6574
|
Newark | Mbxl R/A Hdr 3P+24S+3P |Amp Te Connectivity 6450130-6 RoHS: Not Compliant Min Qty: 1320 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.8900 | Buy Now |
DISTI #
6450130-6-ND
|
DigiKey | CONN HEADER MULTI-BEAM 30POS PCB Min Qty: 1320 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.1585 | Buy Now |
DISTI #
6450130-6
|
Avnet Americas | Conn Power HDR 6Power/24Signal POS Solder RA Thru-Hole 30 Terminal 1 Port - Bulk (Alt: 6450130-6) RoHS: Compliant Min Qty: 1320 Package Multiple: 132 Lead time: 10 Weeks, 3 Days Container: Bulk | 0 |
|
$5.9612 | Buy Now |
DISTI #
571-6450130-6
|
Mouser Electronics | Power to the Board MBXL R/A HDR 3P+24S+3P RoHS: Compliant | 0 |
|
$7.0500 | Order Now |
DISTI #
73776899
|
RS | MBXL R/A HDR 3P plus 24S plus 3P, Rectangular Power Connectors | TE Connectivity 6450130-6 Min Qty: 1056 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$9.8500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1320 Package Multiple: 132 Lead time: 11 Weeks Container: Tray | 0Tray |
|
$5.9600 | Buy Now |
DISTI #
AMP6450130-6
|
Heilind Electronics | MBXL R/A HDR 3P+24S+3P | Americas - 0 in Stock |
|
$7.4450 | Buy Now |
|
Onlinecomponents.com | MBXL R/A HDR 3P+24S+3P RoHS: Compliant |
132 In Stock |
|
$7.4500 / $12.9200 | Buy Now |
DISTI #
AMP6450130-6
|
Interstate Connecting Components | MBXL R/A HDR 3P+24S+3P | 0 |
|
$7.4450 | Buy Now |
DISTI #
6450130-6
|
Avnet Abacus | Conn Power HDR 6Power/24Signal POS Solder RA Thru-Hole 30 Terminal 1 Port (Alt: 6450130-6) RoHS: Compliant Min Qty: 1320 Package Multiple: 132 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6450130-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6450130-6
TE Connectivity
(6450130-6) MBXL R/A HDR 3P+24S+3P
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | TERMINAL PITCH FOR POWER CONTACTS: 6.35 MM | |
Board Mounting Option | BOARD LOCK | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Arrangement | S24P6 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 42A | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | YES | |
Mounting Option 2 | BOARDLOCK | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -20 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 3u inch | |
Rated Current (Signal) | 42 A | |
Rated Voltage | 200 V | |
Reference Standard | UL | |
Terminal Length | 0.165 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 30 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 6450130-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6450130-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-6450131-4 | (1-6450131-4) MBXL R/A HDR 24S+6P | TE Connectivity | 6450130-6 vs 1-6450131-4 |
3-6600333-5 | (3-6600333-5) MBXL VERT HDR 3P+24S+3P | TE Connectivity | 6450130-6 vs 3-6600333-5 |
6450330-4 | Board Connector, 30 Contact(s), 4 Row(s), Male, Right Angle, Solder Terminal, Black Insulator, Plug | TE Connectivity | 6450130-6 vs 6450330-4 |
2-6600333-6 | Board Connector, 30 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal, Black Insulator, Plug | TE Connectivity | 6450130-6 vs 2-6600333-6 |
1-6600330-2 | (1-6600330-2) MBXL VERT HDR 3P+24S+3P | TE Connectivity | 6450130-6 vs 1-6600330-2 |
1-6450121-6 | (1-6450121-6) MBXL R/A HDR 24S+6P | TE Connectivity | 6450130-6 vs 1-6450121-6 |