| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 65496-059LF | Amphenol Communications Solutions | Check for Price | Board Connector, 14 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal | 65496-059 vs 65496-059LF |
| 65496-059LF | Amphenol FCi | Check for Price | Board Connector, 14 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | 65496-059 vs 65496-059LF |
Part Details for 65496-059 by DuPont
Results Overview of 65496-059 by DuPont
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (8 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
65496-059 Information
65496-059 by DuPont is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 65496-013 | Amphenol Communications Solutions | Quickie Header, Wire to Board Connector, Double Row, 26 Positions, 2.54 mm (0.1 in.), Right Angle Header 0.76 um (30 u\\.) Gold Mating Plating. | |
| 65496-154LF | Amphenol Communications Solutions | Quickie® IDC Cable-to-Board Connector System, Shrouded Header, Right Angle, Through Hole, Double Row, 50 Positions, 2.54mm (0.100in) Pitch. | |
| 65496-097LF | Amphenol Communications Solutions | Quickie® IDC Cable-to-Board Connector System, Shrouded Header, Right Angle, Through Hole, Double Row, 30 Positions, 2.54mm (0.100in) Pitch. |
US Tariff Estimator: 65496-059 by DuPont
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
65496-059 Part Data Attributes
Alternate Parts for 65496-059
This table gives cross-reference parts and alternative options found for 65496-059. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 65496-059, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.