| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 68898-001LF | Amphenol Communications Solutions | $1.3800 | RJ Connector, 6 Contact(s), Female, Right Angle, Solder Terminal, Jack | 68898 vs 68898-001LF |
| 68898-001T | Amphenol Communications Solutions | Check for Price | RJ Connector, 6 Contact(s), Female, Right Angle, Solder Terminal, Locking, Jack | 68898 vs 68898-001T |
| 68898-002LF | Amphenol Communications Solutions | Check for Price | RJ Connector, 4 Contact(s), Female, Right Angle, Solder Terminal, Jack | 68898 vs 68898-002LF |
| 68898-002 | Amphenol Communications Solutions | Check for Price | RJ Connector, 4 Contact(s), Female, Right Angle, Solder Terminal, Locking, Jack | 68898 vs 68898-002 |
| 68898-002T | Amphenol FCi | Check for Price | RJ Connector, 4 Contact(s), Female, Right Angle, Solder Terminal, Jack | 68898 vs 68898-002T |
| 68898-001 | Amphenol Communications Solutions | Check for Price | RJ Connector, 6 Contact(s), Female, Right Angle, Solder Terminal, Locking, Jack | 68898 vs 68898-001 |
| 68898-001 | Amphenol FCi | Check for Price | Telecom and Datacom Connector, 6 Contact(s), Female, Right Angle, Solder Terminal, Locking, Jack, | 68898 vs 68898-001 |
| 68898-002 | Amphenol FCi | Check for Price | Telecom and Datacom Connector, 4 Contact(s), Female, Right Angle, Solder Terminal, Locking, Jack, | 68898 vs 68898-002 |
| 68898-001LF | Amphenol FCi | Check for Price | Telecom and Datacom Connector, 6 Contact(s), Female, Right Angle, Solder Terminal, Jack, LEAD FREE | 68898 vs 68898-001LF |
Part Details for 68898 by DuPont
Results Overview of 68898 by DuPont
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
68898 Information
68898 by DuPont is a Telecom and Datacom Connector.
Telecom and Datacom Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 68898-005LF | Amphenol Communications Solutions | Modular Jack, Input Output Connectors, Cat 3, Horizontal, Through Mount, Unshielded, 6P6C, 1 Port | |
| 68898-001LF | Amphenol Communications Solutions | Modular Jack, Input Output Connectors, Cat 3, Horizontal, Through Mount, Unshielded, 6P6C, 1 Port |
US Tariff Estimator: 68898 by DuPont
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
68898 Part Data Attributes
|
|
68898
DuPont
Buy Now
Datasheet
|
Compare Parts:
68898
DuPont
Telecom and Datacom Connector, Female, Right Angle, Solder Terminal, Jack
|
| Part Life Cycle Code | Obsolete | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.30 | |
| Additional Feature | Max Contacts (Series)=6 | |
| Body/Shell Style | Jack | |
| Connector Type | Telecom And Datacom Connector | |
| Contact Gender | Female | |
| DIN Conformance | No | |
| Empty Shell | No | |
| Filter Feature | No | |
| IEC Conformance | No | |
| Insulator Material | Polyester | |
| MIL Conformance | No | |
| Mixed Contacts | No | |
| Mounting Style | Right Angle | |
| Mounting Type | Board | |
| Option | General Purpose | |
| Termination Type | Solder | |
| UL Flammability Code | 94V-0 |
Alternate Parts for 68898
This table gives cross-reference parts and alternative options found for 68898. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 68898, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.