6N137
Description: 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, PLASTIC, DIP-8

Overview of 6N137 by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

CAD Models for 6N137 by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 6N137 by Renesas Electronics Corporation

6N137
Renesas Electronics Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Reach Compliance Code
unknown
HTS Code
8541.40.80.00
Forward Current-Max
0.02 A
Isolation Voltage-Max
2500 V
JESD-609 Code
e0
Mounting Feature
THROUGH HOLE MOUNT
Number of Elements
1
Operating Temperature-Max
70 °C
Operating Temperature-Min
Power Dissipation-Max
0.085 W
Response Time-Nom
5e-8 ns
Supply Voltage-Nom
5 V
Surface Mount
NO
Terminal Finish
Tin/Lead (Sn/Pb)
Want to compare parts?
  1. 6N137
    Renesas Electronics Corporation
    1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, PLASTIC, DIP-8
    VS

Alternate Parts for 6N137

This table gives cross-reference parts and alternative options found for 6N137. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6N137, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TLP552 Optocoupler - IC Output, 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, DIP-8 Toshiba America Electronic Components 6N137 vs TLP552
PC910L0NSZ Logic IC Output Optocoupler, 1-Element, 5000V Isolation, 10MBps, PLASTIC, DIP-8 Sharp Corp 6N137 vs PC910L0NSZ
6N137 Logic IC Output Optocoupler, 1-Element, 2500V Isolation, 10MBps, 0.300 INCH, DIP-8 Hewlett Packard Co 6N137 vs 6N137
6N137 Logic IC Output Optocoupler, 1-Element, 2500V Isolation, 10MBps, DIP-8 Sharp Corp 6N137 vs 6N137
PC910 Logic IC Output Optocoupler, 1-Element, 2500V Isolation, 10MBps, Sharp Corp 6N137 vs PC910
6N137 Logic IC Output Optocoupler, 1-Element, 3000V Isolation, PLASTIC, DIP-8 NEC Electronics America Inc 6N137 vs 6N137
6N137 8 Pin 2-Channel Optocoupler 8-PDIP Texas Instruments 6N137 vs 6N137
6N137 Logic IC Output Optocoupler, 1-Element, 2500V Isolation, 10MBps Isocom Components 6N137 vs 6N137
PS2007B Logic IC Output Optocoupler, 1-Element, 3000V Isolation, PLASTIC, DIP-8 NEC Electronics America Inc 6N137 vs PS2007B
6N137 Logic IC Output Optocoupler, 1-Element, 2500V Isolation, 10MBps, DIL-8 Isocom LTD 6N137 vs 6N137
Part Number Description Manufacturer Compare
HCPL2601V 8-Pin DIP 10 Mbit/s Single-Channel High Speed Logic Gate Output Optocoupler (Not recommend for new design. The new equivalent part number is HCPL26xxM), 1000-TUBE onsemi 6N137 vs HCPL2601V
HCPL-7601#300 Logic IC Output Optocoupler, 1-Element, 3750V Isolation, SURFACE MOUNT, DIP-8 Agilent Technologies Inc 6N137 vs HCPL-7601#300
HCPL-7601-500E Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 10MBps, 0.300 INCH, ROHS COMPLIANT, SURFACE MOUNT, DIP-8 Broadcom Limited 6N137 vs HCPL-7601-500E
HCPL-261N-020E Logic IC Output Optocoupler, 1-Element, 5000V Isolation, 0.300 INCH, LEAD FREE, DIP-8 Agilent Technologies Inc 6N137 vs HCPL-261N-020E
HCPL2601 Optocoupler/Optoisolator 8-PDIP Texas Instruments 6N137 vs HCPL2601
HCPL-261A#520 Logic IC Output Optocoupler, 1-Element, 5000V Isolation, 10MBps, 0.300 INCH, DIP-8 Hewlett Packard Co 6N137 vs HCPL-261A#520
HCPL-2601-300 Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 0.300 INCH, SURFACE MOUNT, DIP-8 Agilent Technologies Inc 6N137 vs HCPL-2601-300
HCPL-2601#500 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 10 Mbps, 0.300 INCH, SURFACE MOUNT, DIP-8 Avago Technologies 6N137 vs HCPL-2601#500
HCPL-261A#320 Logic IC Output Optocoupler, 1-Element, 5000V Isolation, 10MBps, 0.300 INCH, DIP-8 Agilent Technologies Inc 6N137 vs HCPL-261A#320
HCPL0601R2_NL Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 10MBps, LEAD FREE, SOP-8 Fairchild Semiconductor Corporation 6N137 vs HCPL0601R2_NL

Related Parts for 6N137

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 6N137 by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 6N137 by Renesas Electronics Corporation

  • Please alert me when 6N137 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 6N137 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 6N137 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 6N137 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 6N137.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 6N137 by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: