| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 7134SA55FI | Renesas Electronics Corporation | Check for Price | Multi-Port SRAM, 4KX8, 55ns, CMOS, CQFP48 | 7134LA55FB vs 7134SA55FI |
| 7134SA55FGB8 | Renesas Electronics Corporation | Check for Price | Multi-Port SRAM, 4KX8, 55ns, CMOS, CQFP48 | 7134LA55FB vs 7134SA55FGB8 |
| IDT7134LA55FB | Integrated Device Technology Inc | Check for Price | Multi-Port SRAM, 4KX8, 55ns, CMOS, CQFP48 | 7134LA55FB vs IDT7134LA55FB |
| IDT7134SA55FI | Integrated Device Technology Inc | Check for Price | Multi-Port SRAM, 4KX8, 55ns, CMOS, CQFP48 | 7134LA55FB vs IDT7134SA55FI |
| 7134SA55FI | Integrated Device Technology Inc | Check for Price | Multi-Port SRAM, 4KX8, 55ns, CMOS, CQFP48 | 7134LA55FB vs 7134SA55FI |
| 7134SA55FB8 | Renesas Electronics Corporation | Check for Price | Multi-Port SRAM, 4KX8, 55ns, CMOS, CQFP48 | 7134LA55FB vs 7134SA55FB8 |
| IDT7134SA55FB | Renesas Electronics Corporation | Check for Price | Multi-Port SRAM, 4KX8, 55ns, CMOS, CQFP48 | 7134LA55FB vs IDT7134SA55FB |
| IDT7134LA55F8 | Integrated Device Technology Inc | Check for Price | Multi-Port SRAM, 4KX8, 55ns, CMOS, CQFP48 | 7134LA55FB vs IDT7134LA55F8 |
| IDT7134LA55FGI | Integrated Device Technology Inc | Check for Price | Multi-Port SRAM, 4KX8, 55ns, CMOS, CQFP48 | 7134LA55FB vs IDT7134LA55FGI |
| 7134LA55FG8 | Integrated Device Technology Inc | Check for Price | Multi-Port SRAM, 4KX8, 55ns, CMOS, CQFP48 | 7134LA55FB vs 7134LA55FG8 |
Part Details for 7134LA55FB by Integrated Device Technology Inc
Results Overview of 7134LA55FB by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
7134LA55FB Information
7134LA55FB by Integrated Device Technology Inc is an SRAM.
SRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
US Tariff Estimator: 7134LA55FB by Integrated Device Technology Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
7134LA55FB Part Data Attributes
|
|
7134LA55FB
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
7134LA55FB
Integrated Device Technology Inc
Multi-Port SRAM, 4KX8, 55ns, CMOS, CQFP48
|
| Pbfree Code | No | |
| Part Life Cycle Code | Transferred | |
| Direct Group | Me08021225u9 | |
| Similar Group | Me08113810651221yyyyyyyyyyyyyyyy | |
| ECCN Code | 3A001.a.2.c | |
| HTS Code | 8542.32.00.41 | |
| Access Time-Max | 55 Ns | |
| I/O Type | Common | |
| JESD-30 Code | S-XQFP-F48 | |
| JESD-609 Code | e0 | |
| Memory Density | 32768 Bit | |
| Memory IC Type | Multi-Port Sram | |
| Memory Width | 8 | |
| Number of Ports | 2 | |
| Number of Terminals | 48 | |
| Number of Words | 4096 Words | |
| Number of Words Code | 4000 | |
| Operating Mode | Asynchronous | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Organization | 4kx8 | |
| Output Characteristics | 3-State | |
| Package Body Material | Ceramic | |
| Package Code | QFF | |
| Package Equivalence Code | QFL48,.75SQ | |
| Package Shape | Square | |
| Package Style | Flatpack | |
| Parallel/Serial | Parallel | |
| Qualification Status | Not Qualified | |
| Screening Level | 38535q/M;38534h;883b | |
| Standby Current-Max | 0.004 A | |
| Standby Voltage-Min | 2 V | |
| Supply Current-Max | 0.22 Ma | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Military | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | Flat | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Quad |
Alternate Parts for 7134LA55FB
This table gives cross-reference parts and alternative options found for 7134LA55FB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7134LA55FB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.