Filter Your Search
1 - 8 of 8 results
|
|
7134LA55FB
Renesas Electronics Corporation
|
Check for Price | Obsolete | 32.768 kbit | 8 | 4KX8 | 5 V | 55 ns | MULTI-PORT SRAM | COMMON | 2 | 4000 | 4.096 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 4 mA | 2 V | 220 µA | CMOS | MILITARY | S-CQFP-F48 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 48 | CERAMIC, METAL-SEALED COFIRED | QFF | QFL48,.75SQ | SQUARE | FLATPACK | YES | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | QUAD | 2.7432 mm | 19.05 mm | 19.05 mm | ME08021225U9 | ME08113810651221YYYYYYYYYYYYYYYY | 3A001.a.2.c | 8542.32.00.41 | ||||||||||
|
|
7134LA55FB8
Integrated Device Technology Inc
|
Check for Price | No | Transferred | 32.768 kbit | 8 | 4KX8 | 5 V | 55 ns | MULTI-PORT SRAM | COMMON | 2 | 4000 | 4.096 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 4 mA | 2 V | 220 µA | CMOS | COMMERCIAL | S-XQFP-F48 | Not Qualified | e0 | 70 °C | 48 | CERAMIC | QFF | QFL48,.75SQ | SQUARE | FLATPACK | YES | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | QUAD | ME0802122O3T | ME08113810651221YYYYYYYYYYYYYYYY | EAR99 | 8542.32.00.41 | ||||||||||||||
|
|
IDT7134LA55FB
Renesas Electronics Corporation
|
Check for Price | Obsolete | 32.768 kbit | 8 | 4KX8 | 5 V | 55 ns | MULTI-PORT SRAM | AUTOMATIC POWER-DOWN; BATTERY BACKUP | COMMON | 1 | 2 | 4000 | 4.096 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 4 mA | 2 V | 220 µA | 5.5 V | 4.5 V | CMOS | MILITARY | S-CQFP-F48 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 48 | CERAMIC, METAL-SEALED COFIRED | QFF | QFL48,.75SQ | SQUARE | FLATPACK | YES | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | QUAD | 2.7432 mm | 19.05 mm | 19.05 mm | ME08021225U9 | ME08113810651221YYYYYYYYYYYYYYYY | 3A001.a.2.c | 8542.32.00.41 | CERAMIC, FP-48 | |||||
|
IDT7134LA55FB
Integrated Device Technology Inc
|
Check for Price | No | Transferred | 32.768 kbit | 8 | 4KX8 | 5 V | 55 ns | MULTI-PORT SRAM | AUTOMATIC POWER-DOWN; BATTERY BACKUP | COMMON | 1 | 2 | 4000 | 4.096 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 4 mA | 2 V | 220 µA | 5.5 V | 4.5 V | CMOS | MILITARY | S-CQFP-F48 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 48 | CERAMIC, METAL-SEALED COFIRED | QFF | QFL48,.75SQ | SQUARE | FLATPACK | YES | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | QUAD | 2.7432 mm | ME08021225U9 | ME08113810651221YYYYYYYYYYYYYYYY | 3A001.a.2.c | 8542.32.00.41 | CERAMIC, FP-48 | QFP | 48 | ||||
|
|
IDT7134LA55FB8
Integrated Device Technology Inc
|
Check for Price | No | Transferred | 32.768 kbit | 8 | 4KX8 | 5 V | 55 ns | MULTI-PORT SRAM | COMMON | 2 | 4000 | 4.096 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 4 mA | 2 V | 220 µA | CMOS | COMMERCIAL | S-XQFP-F48 | Not Qualified | e0 | 70 °C | 48 | CERAMIC | QFF | QFL48,.75SQ | SQUARE | FLATPACK | YES | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | QUAD | ME0802122O3T | ME08113810651221YYYYYYYYYYYYYYYY | EAR99 | 8542.32.00.41 | ||||||||||||||
|
|
7134LA55FB8
Renesas Electronics Corporation
|
Check for Price | Obsolete | 32.768 kbit | 8 | 4KX8 | 5 V | 55 ns | MULTI-PORT SRAM | COMMON | 2 | 4000 | 4.096 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 4 mA | 2 V | 220 µA | CMOS | COMMERCIAL | S-CQFP-F48 | Not Qualified | e0 | 70 °C | 48 | CERAMIC, METAL-SEALED COFIRED | QFF | QFL48,.75SQ | SQUARE | FLATPACK | YES | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | QUAD | 2.7432 mm | 19.05 mm | 19.05 mm | ME0802122O3T | ME08113810651221YYYYYYYYYYYYYYYY | EAR99 | 8542.32.00.41 | ||||||||||||
|
|
7134LA55FB
Integrated Device Technology Inc
|
Check for Price | No | Transferred | 32.768 kbit | 8 | 4KX8 | 5 V | 55 ns | MULTI-PORT SRAM | COMMON | 2 | 4000 | 4.096 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 4 mA | 2 V | 220 µA | CMOS | MILITARY | S-XQFP-F48 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 48 | CERAMIC | QFF | QFL48,.75SQ | SQUARE | FLATPACK | YES | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | QUAD | ME08021225U9 | ME08113810651221YYYYYYYYYYYYYYYY | 3A001.a.2.c | 8542.32.00.41 | ||||||||||||
|
|
IDT7134LA55FB8
Renesas Electronics Corporation
|
Check for Price | Obsolete | 32.768 kbit | 8 | 4KX8 | 5 V | 55 ns | MULTI-PORT SRAM | COMMON | 2 | 4000 | 4.096 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 4 mA | 2 V | 220 µA | CMOS | COMMERCIAL | S-CQFP-F48 | Not Qualified | e0 | 70 °C | 48 | CERAMIC, METAL-SEALED COFIRED | QFF | QFL48,.75SQ | SQUARE | FLATPACK | YES | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | QUAD | 2.7432 mm | 19.05 mm | 19.05 mm | ME0802122O3T | ME08113810651221YYYYYYYYYYYYYYYY | EAR99 | 8542.32.00.41 |