Part Details for 717DFAG15P1AMNRM5 by Amphenol Corporation
Overview of 717DFAG15P1AMNRM5 by Amphenol Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for 717DFAG15P1AMNRM5
717DFAG15P1AMNRM5 CAD Models
717DFAG15P1AMNRM5 Part Data Attributes
|
717DFAG15P1AMNRM5
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
717DFAG15P1AMNRM5
Amphenol Corporation
D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-C-24308 | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD (118) OVER NICKEL | |
Contact Finish Termination | GOLD (118) OVER NICKEL | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 717DFAG15P1AMNRM5
This table gives cross-reference parts and alternative options found for 717DFAG15P1AMNRM5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 717DFAG15P1AMNRM5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DA15P-F179-K87 | D Subminiature Connector, 15 Contact(s), Male, Wire Wrap Terminal, Plug, | ITT Interconnect Solutions | 717DFAG15P1AMNRM5 vs DA15P-F179-K87 |
717DF-A-15-P-A4RM6 | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, Plug, | Amphenol Corporation | 717DFAG15P1AMNRM5 vs 717DF-A-15-P-A4RM6 |
DA-15P0L2TI1 | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, Plug, | Cinch Connectivity Solutions | 717DFAG15P1AMNRM5 vs DA-15P0L2TI1 |
717DF-A-15-P-OL2RM8 | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, Plug, | Amphenol Corporation | 717DFAG15P1AMNRM5 vs 717DF-A-15-P-OL2RM8 |
717DFAG15P1BPNRM5 | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, Plug, | Amphenol Corporation | 717DFAG15P1AMNRM5 vs 717DFAG15P1BPNRM5 |
717DFAG15PAM4VFM | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, Plug, | Amphenol Corporation | 717DFAG15P1AMNRM5 vs 717DFAG15PAM4VFM |
DAE15PA191K87 | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, Plug, | ITT Interconnect Solutions | 717DFAG15P1AMNRM5 vs DAE15PA191K87 |
DA-15PTI1 | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, Plug, | Cinch Connectivity Solutions | 717DFAG15P1AMNRM5 vs DA-15PTI1 |
745352-4 | 15 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, SOLDER, PLUG | TE's AMP | 717DFAG15P1AMNRM5 vs 745352-4 |
787177-1 | 15 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, PRESS FIT, PLUG | TE's AMP | 717DFAG15P1AMNRM5 vs 787177-1 |