Part Details for 7204S120DB by Integrated Device Technology Inc
Overview of 7204S120DB by Integrated Device Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for 7204S120DB
7204S120DB CAD Models
7204S120DB Part Data Attributes
|
7204S120DB
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
7204S120DB
Integrated Device Technology Inc
FIFO, 4KX9, 120ns, Asynchronous, CMOS, CDIP28
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Package Description | DIP, DIP28,.6 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 120 ns | |
Clock Frequency-Max (fCLK) | 7 MHz | |
Cycle Time | 140 ns | |
JESD-30 Code | R-XDIP-T28 | |
JESD-609 Code | e0 | |
Memory Density | 36864 bit | |
Memory IC Type | OTHER FIFO | |
Memory Width | 9 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 4096 words | |
Number of Words Code | 4000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 4KX9 | |
Output Enable | NO | |
Package Body Material | CERAMIC | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Standby Current-Max | 0.012 A | |
Supply Current-Max | 0.15 mA | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for 7204S120DB
This table gives cross-reference parts and alternative options found for 7204S120DB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7204S120DB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8956809VTX | FIFO, 4KX9, 30ns, Asynchronous, CDIP28 | Microchip Technology Inc | 7204S120DB vs 5962-8956809VTX |
SN74ACT7204L35NP | 4KX9 OTHER FIFO, PDIP28, PLASTIC, DIP-28 | Texas Instruments | 7204S120DB vs SN74ACT7204L35NP |
CL3P-67204V-55 | FIFO, 4KX9, 55ns, Asynchronous, CMOS, PDIP28 | Matra MHS | 7204S120DB vs CL3P-67204V-55 |
7204L20J | PLCC-32, Tube | Integrated Device Technology Inc | 7204S120DB vs 7204L20J |
IM3P-67204V-55SHXXX | FIFO, 4KX9, 55ns, Asynchronous, CMOS, PDIP28 | Matra MHS | 7204S120DB vs IM3P-67204V-55SHXXX |
5962-8956805QUX | FIFO, 4KX9, 40ns, Asynchronous, CMOS, CDIP28, CERAMIC, DIP-28 | Temic Semiconductors | 7204S120DB vs 5962-8956805QUX |
CL3P-67204L-55SHXXX | FIFO, 4KX9, 55ns, Asynchronous, CMOS, PDIP28 | Matra MHS | 7204S120DB vs CL3P-67204L-55SHXXX |
QS7204-12P | FIFO, 4KX9, 12ns, Asynchronous, CMOS, PDIP28, | Quality Semiconductor Inc | 7204S120DB vs QS7204-12P |
IDT72142S120CB | FIFO, 4KX9, 120ns, Asynchronous, CMOS, CDIP28, 0.600 INCH, SIDE BRAZED, DIP-28 | Integrated Device Technology Inc | 7204S120DB vs IDT72142S120CB |
SMCP-67204FV-30SC | FIFO, 4KX9, 30ns, Asynchronous, CMOS, CDIP28, 0.300 INCH, SIDE BRAZED, CERAMIC, DIP-28 | Atmel Corporation | 7204S120DB vs SMCP-67204FV-30SC |