72V263L6BCG8
Description: 8K x 18 / 16K x 9 SuperSync II FIFO, 3.3V, CABGA0/Reel

Overview of 72V263L6BCG8 by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
72V263L6BCG8 Renesas Electronics Corporation 8K x 18 / 16K x 9 SuperSync II FIFO, 3.3V

CAD Models for 72V263L6BCG8 by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 72V263L6BCG8 by Renesas Electronics Corporation

72V263L6BCG8
Renesas Electronics Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
End Of Life
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Part Package Code
CABGA
Package Description
11 X 11 MM, 1 MM PITCH, GREEN, BGA-100
Pin Count
100
Manufacturer Package Code
BCG100
Reach Compliance Code
compliant
ECCN Code
NLR
HTS Code
8542320071
Samacsys Manufacturer
Renesas Electronics
Access Time-Max
4 ns
Additional Feature
IT CAN ALSO BE CONFIGURED AS 16K X 9; RETRANSMIT; ASYNCHRONOUS MODE IS ALSO POSSIBLE
Cycle Time
6 ns
JESD-30 Code
S-PBGA-B100
JESD-609 Code
e1
Length
11 mm
Memory Density
147456 bit
Memory IC Type
OTHER FIFO
Memory Width
18
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
100
Number of Words
8192 words
Number of Words Code
8000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
8KX18
Output Enable
YES
Package Body Material
PLASTIC/EPOXY
Package Code
LBGA
Package Shape
SQUARE
Package Style
GRID ARRAY, LOW PROFILE
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
260
Seated Height-Max
1.5 mm
Supply Current-Max
0.03 mA
Supply Voltage-Max (Vsup)
3.45 V
Supply Voltage-Min (Vsup)
3.15 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN SILVER COPPER
Terminal Form
BALL
Terminal Pitch
1 mm
Terminal Position
BOTTOM
Width
11 mm
Want to compare parts?
  1. 72V263L6BCG8
    Renesas Electronics Corporation
    8K x 18 / 16K x 9 SuperSync II FIFO, 3.3V, CABGA0/Reel
    VS

Alternate Parts for 72V263L6BCG8

This table gives cross-reference parts and alternative options found for 72V263L6BCG8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 72V263L6BCG8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IDT72V263L6BC FIFO, 8KX18, 4ns, Synchronous, CMOS, PBGA100, 11 X 11 MM, 1 MM PITCH, BGA-100 Integrated Device Technology Inc 72V263L6BCG8 vs IDT72V263L6BC
72V263L6BC 8K x 18 / 16K x 9 SuperSync II FIFO, 3.3V, CABGA168/Tray Renesas Electronics Corporation 72V263L6BCG8 vs 72V263L6BC
72V263L6BCG 8K x 18 / 16K x 9 SuperSync II FIFO, 3.3V, CABGA168/Tray Renesas Electronics Corporation 72V263L6BCG8 vs 72V263L6BCG
72V263L6BC CABGA-100, Tray Integrated Device Technology Inc 72V263L6BCG8 vs 72V263L6BC
Part Number Description Manufacturer Compare
IDT72V263L6PFG8 FIFO, 8KX18, 4ns, Synchronous, CMOS, PQFP80, PLASTIC, TQFP-80 Integrated Device Technology Inc 72V263L6BCG8 vs IDT72V263L6PFG8
72V263L6PF TQFP-80, Tray Integrated Device Technology Inc 72V263L6BCG8 vs 72V263L6PF
72V263L6PF8 TQFP-80, Reel Integrated Device Technology Inc 72V263L6BCG8 vs 72V263L6PF8
IDT72V263L6BC FIFO, 8KX18, 4ns, Synchronous, CMOS, PBGA100, 11 X 11 MM, 1 MM PITCH, BGA-100 Integrated Device Technology Inc 72V263L6BCG8 vs IDT72V263L6BC
72V263L6PFG8 FIFO, 8KX18, 4ns, Synchronous, CMOS, PQFP80 Renesas Electronics Corporation 72V263L6BCG8 vs 72V263L6PFG8
72V263L6PFG TQFP-80, Tray Integrated Device Technology Inc 72V263L6BCG8 vs 72V263L6PFG
72V263L6BC CABGA-100, Tray Integrated Device Technology Inc 72V263L6BCG8 vs 72V263L6BC
72V263L6BCG 8K x 18 / 16K x 9 SuperSync II FIFO, 3.3V, CABGA168/Tray Renesas Electronics Corporation 72V263L6BCG8 vs 72V263L6BCG
IDT72V263L6PF8 FIFO, 8KX18, 4ns, Synchronous, CMOS, PQFP80, PLASTIC, TQFP-80 Integrated Device Technology Inc 72V263L6BCG8 vs IDT72V263L6PF8
IDT72V263L6PF FIFO, 8KX18, 4ns, Synchronous, CMOS, PQFP80, PLASTIC, TQFP-80 Integrated Device Technology Inc 72V263L6BCG8 vs IDT72V263L6PF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 72V263L6BCG8 by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 72V263L6BCG8 by Renesas Electronics Corporation

Select Manufacturer
Which Manufacturer of 72V263L6BCG8 would you like to use for your alert(s)?
  • Please alert me when 72V263L6BCG8 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 72V263L6BCG8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 72V263L6BCG8 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 72V263L6BCG8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 72V263L6BCG8.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 72V263L6BCG8 by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: