-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Data Line Filter, 2 Function(s), 50V, 0.2A, ROHS COMPLIANT, SMD, 4 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08P2550
|
Newark | Common Mode Line Filter, 2.2 Kohm, 0.2A, Dc Current Rating:200Ma, Inductance:-, Product Range:We-Cnsw Series, Impedance:2.2Kohm, Product Length:3.2Mm, Product Width:1.6Mm, Product Height:1.8Mm, Qualification:- Rohs Compliant: Yes |Wurth Elektronik 744232222 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1684 |
|
$1.1900 / $1.3900 | Buy Now |
DISTI #
732-1474-1-ND
|
DigiKey | CMC 200MA 2LN 2.2KOHM SMD Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
13331 In Stock |
|
$0.8800 / $1.3100 | Buy Now |
DISTI #
710-744232222
|
Mouser Electronics | Common Mode Chokes / Filters WE-CNSW 1206 200mA 2200Ohm 100MHz AECQ2 RoHS: Compliant | 75335 |
|
$0.8460 / $1.2300 | Buy Now |
|
Bristol Electronics | 107 |
|
RFQ | ||
DISTI #
1636481
|
element14 Asia-Pacific | NOISE SUPPRESSOR, SMD 2.2KOHM, 0.2A RoHS: Compliant Min Qty: 5 Container: Cut Tape | 1434 |
|
$0.8816 / $1.3297 | Buy Now |
DISTI #
1636481RL
|
element14 Asia-Pacific | NOISE SUPPRESSOR, SMD 2.2KOHM, 0.2A RoHS: Compliant Min Qty: 50 Container: Reel | 1434 |
|
$0.8816 / $1.2342 | Buy Now |
DISTI #
1636481RL
|
Farnell | NOISE SUPPRESSOR, SMD 2.2KOHM, 0.2A RoHS: Compliant Min Qty: 50 Lead time: 12 Weeks, 0 Days Container: Reel | 1434 |
|
$0.8406 / $1.1003 | Buy Now |
DISTI #
1636481
|
Farnell | NOISE SUPPRESSOR, SMD 2.2KOHM, 0.2A RoHS: Compliant Min Qty: 5 Lead time: 12 Weeks, 0 Days Container: Cut Tape | 1434 |
|
$0.8406 / $1.2220 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
744232222
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
744232222
Wurth Elektronik
Data Line Filter, 2 Function(s), 50V, 0.2A, ROHS COMPLIANT, SMD, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Würth Elektronik | |
DC Resistance-Max | 1.2 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 1.9 mm | |
Length | 3.2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 2200 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 0.2 A | |
Rated Voltage | 50 V | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for 744232222. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 744232222, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ACM-31-222M | Data Line Filter, 1 Function(s), 50V, 0.2A, ROHS COMPLIANT PACKAGE-4 | Abracon Corporation | 744232222 vs ACM-31-222M |
ICM1206ER222M | Data Line Filter, 2 Function(s), 50V, 0.2A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 1206, 4 PIN | Vishay Dale | 744232222 vs ICM1206ER222M |
SMDWCM3216S-222-2P | Data Line Filter, 2 Function(s), 50V, 0.2A, SMD, 4 PIN | 3L Electronic Corporation | 744232222 vs SMDWCM3216S-222-2P |
PLW3216S222SQ2T1 | Data Line Filter, 2 Function(s), 50V, 0.2A, EIA STD PACKAGE SIZE 1206, 4 PIN | Murata Manufacturing Co Ltd | 744232222 vs PLW3216S222SQ2T1 |
PM1206CM-222-RC | Data Line Filter, 2 Function(s), 50V, 0.2A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 1206, 4 PIN | Bourns Inc | 744232222 vs PM1206CM-222-RC |