Part Details for 74662 by Picker Components
Results Overview of 74662 by Picker Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
74662 Information
74662 by Picker Components is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 74662
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
74662
|
Waytek, Inc. | ISO 280 Micro Relay 12V, SPDT 35A NO, 25A NC Sealed, Diode Repl #75662 | Substitute#75655 Min Qty: 1 Lead time: 22 Weeks, 2 Days | 4183 |
|
$2.5293 / $3.8443 | Buy Now |