Datasheets
74AC725PC by:
Texas Instruments

512X9 OTHER FIFO, PDIP28, PLASTIC, DIP-28

Part Details for 74AC725PC by Texas Instruments

Results Overview of 74AC725PC by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Education and Research Computing and Data Storage Financial Technology (Fintech) Healthcare

74AC725PC Information

74AC725PC by Texas Instruments is an FIFO.
FIFOs are under the broader part category of Memory Components.

Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.

US Tariff Estimator: 74AC725PC by Texas Instruments

Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.

74AC725PC
Texas Instruments
Please specify a country of origin.
$
Please specify an import value in USD.
Estimator Results:
Tariff Percentage Tariff Calculation
Import Value
$.
Total Duty
$.
Total Estimate
$.
$.
Based on tariff data from

74AC725PC CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

74AC725PC Part Data Attributes

74AC725PC Texas Instruments
Buy Now Datasheet
Compare Parts:
74AC725PC Texas Instruments 512X9 OTHER FIFO, PDIP28, PLASTIC, DIP-28
Rohs Code No
Part Life Cycle Code Obsolete
Package Description Dip, Dip28,.6
Reach Compliance Code Unknown
ECCN Code EAR99
HTS Code 8542.32.00.71
Additional Feature Can Also Operate At 4.5v To 5.5v
Cycle Time 28.5 Ns
JESD-30 Code R-PDIP-T28
JESD-609 Code e0
Memory Density 4608 Bit
Memory IC Type Other Fifo
Memory Width 9
Number of Functions 1
Number of Terminals 28
Number of Words 512 Words
Number of Words Code 512
Operating Mode Asynchronous
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Organization 512x9
Output Enable No
Package Body Material Plastic/Epoxy
Package Code DIP
Package Equivalence Code DIP28,.6
Package Shape Rectangular
Package Style In-Line
Parallel/Serial Parallel
Qualification Status Not Qualified
Standby Current-Max 0.01 A
Supply Voltage-Max (Vsup) 3.6 V
Supply Voltage-Min (Vsup) 3 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount No
Technology Cmos
Temperature Grade Industrial
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form Through-Hole
Terminal Pitch 2.54 Mm
Terminal Position Dual

Alternate Parts for 74AC725PC

This table gives cross-reference parts and alternative options found for 74AC725PC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AC725PC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
74AC725PC Fairchild Semiconductor Corporation Check for Price FIFO, 512X9, Asynchronous, CMOS, PDIP28 74AC725PC vs 74AC725PC
Part Number Manufacturer Composite Price Description Compare
AM1P-67201AV-20SHXXX:D Atmel Corporation Check for Price Bi-Directional FIFO, 512X9, 20ns, Asynchronous, CMOS, CDIP28 74AC725PC vs AM1P-67201AV-20SHXXX:D
SM1P-67201AL-25/883 Matra MHS Check for Price FIFO, 512X9, 25ns, Asynchronous, CMOS, CDIP28 74AC725PC vs SM1P-67201AL-25/883
5962-01-399-7737 Integrated Device Technology Inc Check for Price FIFO, 512X9, 35ns, Asynchronous, CMOS, CDIP28 74AC725PC vs 5962-01-399-7737
IL1P-67201AV-25SHXXX:D Atmel Corporation Check for Price Bi-Directional FIFO, 512X9, 25ns, Asynchronous, CMOS, CDIP28 74AC725PC vs IL1P-67201AV-25SHXXX:D
ML1P-67201AL-50SHXXX Atmel Corporation Check for Price Bi-Directional FIFO, 512X9, 50ns, Asynchronous, CMOS, CDIP28 74AC725PC vs ML1P-67201AL-50SHXXX
IM3P-67201AL-20SHXXX Atmel Corporation Check for Price Bi-Directional FIFO, 512X9, 20ns, Asynchronous, CMOS, PDIP28 74AC725PC vs IM3P-67201AL-20SHXXX
SM1P-67201AEL-25SHXXX Matra MHS Check for Price FIFO, 512X9, 25ns, Asynchronous, CMOS, CDIP28 74AC725PC vs SM1P-67201AEL-25SHXXX
IL1P-67201AL-35SHXXX Atmel Corporation Check for Price Bi-Directional FIFO, 512X9, 35ns, Asynchronous, CMOS, CDIP28 74AC725PC vs IL1P-67201AL-35SHXXX
SM1P-67201AV-25/883 Matra MHS Check for Price FIFO, 512X9, 25ns, Asynchronous, CMOS, CDIP28 74AC725PC vs SM1P-67201AV-25/883
5962-8753101TX Renesas Electronics Corporation Check for Price FIFO, 512X9, 30ns, Asynchronous, CMOS, CDIP28 74AC725PC vs 5962-8753101TX
equivalents icon

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74AC725PC by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74AC725PC by Texas Instruments

Select Manufacturer
Which Manufacturer of 74AC725PC would you like to use for your alert(s)?
  • Please alert me when 74AC725PC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74AC725PC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74AC725PC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74AC725PC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Is at most 256 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74AC725PC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74AC725PC by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: