Part Details for 74HC4053D by Intersil Corporation
Overview of 74HC4053D by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for 74HC4053D
74HC4053D CAD Models
74HC4053D Part Data Attributes:
|
74HC4053D
Intersil Corporation
Buy Now
|
Compare Parts:
74HC4053D
Intersil Corporation
DIFFERENTIAL MULTIPLEXER
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | DIFFERENTIAL MULTIPLEXER | |
Qualification Status | Not Qualified |
Alternate Parts for 74HC4053D
This table gives cross-reference parts and alternative options found for 74HC4053D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC4053D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC74HC4053AFN(ELP) | IC TRIPLE 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PDSO16, 0.150 INCH, PLASTIC, SOL-16, Multiplexer or Switch | Toshiba America Electronic Components | 74HC4053D vs TC74HC4053AFN(ELP) |
CD74HCT4053M | TRIPLE 1-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16 | Rochester Electronics LLC | 74HC4053D vs CD74HCT4053M |
MC74HC4053D | TRIPLE 1-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, 0.150 INCH, PLASTIC, SOIC-16 | Rochester Electronics LLC | 74HC4053D vs MC74HC4053D |
CD74HC4053MT | 5-V, 2:1 (SPDT) 3-channel analog switch 16-SOIC -55 to 125 | Texas Instruments | 74HC4053D vs CD74HC4053MT |
M74HC4053M1R | TRIPLE 2-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, SO-16 | STMicroelectronics | 74HC4053D vs M74HC4053M1R |
935166780118 | IC TRIPLE 2-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, SOT-338-1, SSOP-16, Multiplexer or Switch | NXP Semiconductors | 74HC4053D vs 935166780118 |
MM74HC4053MX | Differential Multiplexer, 3 Func, 1 Channel, CMOS, PDSO16, 0.150 INCH, MS-012, SOIC-16 | Fairchild Semiconductor Corporation | 74HC4053D vs MM74HC4053MX |
CD74HC4053M96 | TRIPLE 1-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16 | Rochester Electronics LLC | 74HC4053D vs CD74HC4053M96 |
TC74HC4053AFN-TP2ELP | IC TRIPLE 2-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, 0.150 INCH, PLASTIC, SOIC-16, Multiplexer or Switch | Toshiba America Electronic Components | 74HC4053D vs TC74HC4053AFN-TP2ELP |
74HC4053D,652 | 74HC4053; 74HCT4053 - Triple 2-channel analog multiplexer/demultiplexer@en-us SOP 16-Pin | Nexperia | 74HC4053D vs 74HC4053D,652 |