Part Details for 74LV4053D by NXP Semiconductors
Overview of 74LV4053D by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74LV4053D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 3309 |
|
RFQ | ||
|
ComSIT USA | TRIPLE SINGLE-POLE DOUBLE-THROW ANALOG SWITCH Single-Ended Multiplexer, 3 Func, 2 Channel, CMOS, PDSO16 RoHS: Compliant | Europe - 13815 |
|
RFQ |
Part Details for 74LV4053D
74LV4053D CAD Models
74LV4053D Part Data Attributes
|
74LV4053D
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74LV4053D
NXP Semiconductors
IC TRIPLE 2-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, 3.90 MM, PLASTIC, MS-012, SOT109-1, SOP-16, Multiplexer or Switch
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOIC | |
Package Description | 3.90 MM, PLASTIC, MS-012, SOT109-1, SOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 3 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 50 dB | |
On-state Resistance Match-Nom | 5 Ω | |
On-state Resistance-Max (Ron) | 435 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Signal Current-Max | 0.025 A | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Supply Voltage-Nom (Vsup) | 2 V | |
Surface Mount | YES | |
Switch-off Time-Max | 70 ns | |
Switch-on Time-Max | 97 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for 74LV4053D
This table gives cross-reference parts and alternative options found for 74LV4053D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LV4053D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
935175860118 | Single-Ended Multiplexer, 3 Func, 2 Channel, CMOS, PDSO16 | Nexperia | 74LV4053D vs 935175860118 |
MC74LVX4053MELG | TRIPLE 2-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, LEAD FREE, EIAJ, SOP-16 | onsemi | 74LV4053D vs MC74LVX4053MELG |
MC74VHC4053DR2 | TRIPLE 2-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, PLASTIC, SOIC-16 | Motorola Mobility LLC | 74LV4053D vs MC74VHC4053DR2 |
74LV4053D,112 | 74LV4053 - Triple single-pole double-throw analog switch SOP 16-Pin | NXP Semiconductors | 74LV4053D vs 74LV4053D,112 |
SN74LV4053ADRE4 | TRIPLE 2-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, GREEN, PLASTIC, SOP-16 | Texas Instruments | 74LV4053D vs SN74LV4053ADRE4 |
SN74LV4053AD | 5-V, 2:1 (SPDT), 3-channel analog switch 16-SOIC -40 to 85 | Texas Instruments | 74LV4053D vs SN74LV4053AD |
MC74LVX4053DG | Analog Multiplexer / Demultiplexer, SOIC 16 LEAD, 48-TUBE | onsemi | 74LV4053D vs MC74LVX4053DG |
MC74VHC4053D | 6-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, SOP-16 | onsemi | 74LV4053D vs MC74VHC4053D |
74VHC4053M | SPDT, 3 Func, 2 Channel, CMOS, PDSO16, 0.150 INCH, MS-012, SOIC-16 | Fairchild Semiconductor Corporation | 74LV4053D vs 74VHC4053M |
74LV4053D,112 | 74LV4053 - Triple single-pole double-throw analog switch@en-us SOP 16-Pin | Nexperia | 74LV4053D vs 74LV4053D,112 |