Part Details for 74LVC2G04GW by Nexperia
Overview of 74LVC2G04GW by Nexperia
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74LVC2G04GW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 20 | 265 |
|
$0.1313 / $0.2625 | Buy Now |
Part Details for 74LVC2G04GW
74LVC2G04GW CAD Models
74LVC2G04GW Part Data Attributes:
|
74LVC2G04GW
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74LVC2G04GW
Nexperia
Inverter, LVC/LCX/Z Series, 2-Func, 1-Input, CMOS, PDSO6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Package Description | TSSOP-6 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Nexperia | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.032 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Inputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.004 mA | |
Propagation Delay (tpd) | 9.5 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | YES | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.25 mm |
Alternate Parts for 74LVC2G04GW
This table gives cross-reference parts and alternative options found for 74LVC2G04GW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVC2G04GW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LVC2G06GS | Inverter, LVC/LCX/Z Series, 2-Func, 1-Input, CMOS, PDSO6 | Nexperia | 74LVC2G04GW vs 74LVC2G06GS |
NC7WZ04P6_NL | Inverter, LVC/LCX/Z Series, 2-Func, 1-Input, CMOS, PDSO6, 1.25 MM, LEAD FREE, EIAJ, SC-88, SC-70, 6 PIN | Fairchild Semiconductor Corporation | 74LVC2G04GW vs NC7WZ04P6_NL |
74LVC2G04GV,125 | 74LVC2G04 - Dual inverter@en-us TSOP 6-Pin | Nexperia | 74LVC2G04GW vs 74LVC2G04GV,125 |
NL27WZ04DFT2G | Dual Inverter, SC-88/SC70-6/SOT-363 6 LEAD, 3000-REEL | onsemi | 74LVC2G04GW vs NL27WZ04DFT2G |
SN74LVC2GU04DCKR | 2-ch, 1.65-V to 5.5-V inverters 6-SC70 -40 to 125 | Texas Instruments | 74LVC2G04GW vs SN74LVC2GU04DCKR |
NLV27WZ04DFT2G | Dual Inverter Automotive Device, SC-88/SC70-6/SOT-363 6 LEAD, 3000-REEL, Automotive Qualified | onsemi | 74LVC2G04GW vs NLV27WZ04DFT2G |
PI74STX2G14C6X | Inverter, STX Series, 2-Func, 1-Input, PDSO6, SC-70, 6 PIN | Pericom Semiconductor Corporation | 74LVC2G04GW vs PI74STX2G14C6X |
74LVC2G06GW | Inverter, LVC/LCX/Z Series, 2-Func, 1-Input, CMOS, PDSO6 | Nexperia | 74LVC2G04GW vs 74LVC2G06GW |
74LVC2G06GS,132 | 74LVC2G06 - Inverters with open-drain outputs@en-us | Nexperia | 74LVC2G04GW vs 74LVC2G06GS,132 |
74LVC2G06GV,125 | 74LVC2G06 - Inverters with open-drain outputs@en-us TSOP 6-Pin | Nexperia | 74LVC2G04GW vs 74LVC2G06GV,125 |