-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74HC4052-Q100; 74HCT4052-Q100 - Dual 4-channel analog multiplexer/demultiplexer@en-us TSSOP 16-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85X2941
|
Newark | Analog Mux/Demux, 4:1, -40 To 125Deg C, Ic Function:Analog Multiplexer/Demultiplexer, Power Supply Type:Single Supply, Supply Voltage Range:2V To 10V, Ic Case/Package:Tssop, No. Of Pins:16Pins, No. Of Channels:4Channels Rohs Compliant: Yes |Nexperia 74HC4052PW-Q100,11 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 16447 |
|
$0.1310 | Buy Now |
DISTI #
1727-74HC4052PW-Q100,11CT-ND
|
DigiKey | IC SWITCH SP4TX2 150OHM 16TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2049 In Stock |
|
$0.1536 / $0.4500 | Buy Now |
DISTI #
74HC4052PW-Q100,11
|
Avnet Americas | Analog Multiplexer Dual 4:1 16-Pin TSSOP T/R - Tape and Reel (Alt: 74HC4052PW-Q100,11) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1385 / $0.1653 | Buy Now |
DISTI #
771-74HC4052PW-Q100
|
Mouser Electronics | Multiplexer Switch ICs 74HC4052PW-Q100/SOT403/TSSOP16 RoHS: Compliant | 4423 |
|
$0.1530 / $0.4500 | Buy Now |
|
Future Electronics | 74HC Series 10 V Dual 4-Channel Analog Multiplexer/Demultiplexer - TSSOP-16 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 2500Reel |
|
$0.1390 / $0.1510 | Buy Now |
|
Future Electronics | 74HC Series 10 V Dual 4-Channel Analog Multiplexer/Demultiplexer - TSSOP-16 RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.1220 / $0.1320 | Buy Now |
DISTI #
74HC4052PW-Q100,11
|
Avnet Asia | Analog Multiplexer Dual 4:1 16-Pin TSSOP T/R (Alt: 74HC4052PW-Q100,11) RoHS: Compliant Min Qty: 7500 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days | 0 |
|
$0.1877 / $0.2099 | Buy Now |
DISTI #
74HC4052PW-Q100,11
|
Avnet Silica | Analog Multiplexer Dual 4:1 16-Pin TSSOP T/R (Alt: 74HC4052PW-Q100,11) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
74HC4052PW-Q100,11
|
EBV Elektronik | Analog Multiplexer Dual 4:1 16-Pin TSSOP T/R (Alt: 74HC4052PW-Q100,11) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days | EBV - 5000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74HC4052PW-Q100,11
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74HC4052PW-Q100,11
Nexperia
74HC4052-Q100; 74HCT4052-Q100 - Dual 4-channel analog multiplexer/demultiplexer@en-us TSSOP 16-Pin
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP16,.25 | |
Pin Count | 16 | |
Manufacturer Package Code | SOT403-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Nexperia | |
Analog IC - Other Type | SP4T | |
Input Voltage-Max | 10 V | |
Input Voltage-Min | ||
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Normal Position | NO | |
Number of Channels | 4 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 50 dB | |
On-state Resistance-Max (Ron) | 270 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output | COMMON OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max (Isup) | 20 mA | |
Supply Voltage-Max (Vsup) | 10 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 375 ns | |
Switch-on Time-Max | 490 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for 74HC4052PW-Q100,11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC4052PW-Q100,11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MM74HC4052MTCX | Differential Multiplexer, 2 Func, 4 Channel, CMOS, PDSO16, 4.40 MM, MO-153, TSSOP-16 | Fairchild Semiconductor Corporation | 74HC4052PW-Q100,11 vs MM74HC4052MTCX |
MC74HC4052DT | 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO16, PLASTIC, TSSOP-16 | Motorola Mobility LLC | 74HC4052PW-Q100,11 vs MC74HC4052DT |
74HC4052PW,118 | 74HC4052; 74HCT4052 - Dual 4-channel analog multiplexer/demultiplexer@en-us TSSOP 16-Pin | Nexperia | 74HC4052PW-Q100,11 vs 74HC4052PW,118 |
CD74HC4052PWTE4 | High Speed CMOS Differential 4-Channel Analog Multiplexer/Demultiplexer 16-TSSOP -55 to 125 | Texas Instruments | 74HC4052PW-Q100,11 vs CD74HC4052PWTE4 |
74HC4052PW-Q100/CU | Single-Ended Multiplexer | Nexperia | 74HC4052PW-Q100,11 vs 74HC4052PW-Q100/CU |
MC74HC4052ADTR2G | 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO16, HALOGEN FREE AND ROHS COMPLIANT, TSSOP-16 | Rochester Electronics LLC | 74HC4052PW-Q100,11 vs MC74HC4052ADTR2G |
74HC4052PW-Q100,118 | Single-Ended Multiplexer, 1 Func, 4 Channel, CMOS, PDSO16 | Nexperia | 74HC4052PW-Q100,11 vs 74HC4052PW-Q100,118 |
M74HC4052TTR | Dual 4-Channel Analog Multiplexer/Demultiplexer | STMicroelectronics | 74HC4052PW-Q100,11 vs M74HC4052TTR |
MC74HC4052DTR2 | 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO16, PLASTIC, TSSOP-16 | Motorola Mobility LLC | 74HC4052PW-Q100,11 vs MC74HC4052DTR2 |
74HC4052PW,112 | 74HC4052; 74HCT4052 - Dual 4-channel analog multiplexer/demultiplexer@en-us TSSOP 16-Pin | Nexperia | 74HC4052PW-Q100,11 vs 74HC4052PW,112 |