Part Details for 74LVC2G06GF/S500 by NXP Semiconductors
Overview of 74LVC2G06GF/S500 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Security and Surveillance
Audio and Video Systems
Part Details for 74LVC2G06GF/S500
74LVC2G06GF/S500 CAD Models
74LVC2G06GF/S500 Part Data Attributes:
|
74LVC2G06GF/S500
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74LVC2G06GF/S500
NXP Semiconductors
LVC/LCX/Z SERIES, DUAL 1-INPUT INVERT GATE, PDSO6
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | VSON, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | LVC/LCX/Z | |
JESD-30 Code | S-PDSO-N6 | |
Length | 1 mm | |
Logic IC Type | INVERTER | |
Number of Functions | 2 | |
Number of Inputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Propagation Delay (tpd) | 8.2 ns | |
Seated Height-Max | 0.5 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.35 mm | |
Terminal Position | DUAL | |
Width | 1 mm |
Alternate Parts for 74LVC2G06GF/S500
This table gives cross-reference parts and alternative options found for 74LVC2G06GF/S500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVC2G06GF/S500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LVC2G06GS | Inverter, LVC/LCX/Z Series, 2-Func, 1-Input, CMOS, PDSO6 | Nexperia | 74LVC2G06GF/S500 vs 74LVC2G06GS |
NC7WZ04P6_NL | Inverter, LVC/LCX/Z Series, 2-Func, 1-Input, CMOS, PDSO6, 1.25 MM, LEAD FREE, EIAJ, SC-88, SC-70, 6 PIN | Fairchild Semiconductor Corporation | 74LVC2G06GF/S500 vs NC7WZ04P6_NL |
74LVC2G04GV,125 | 74LVC2G04 - Dual inverter@en-us TSOP 6-Pin | Nexperia | 74LVC2G06GF/S500 vs 74LVC2G04GV,125 |
NL27WZ04DFT2G | Dual Inverter, SC-88/SC70-6/SOT-363 6 LEAD, 3000-REEL | onsemi | 74LVC2G06GF/S500 vs NL27WZ04DFT2G |
SN74LVC2GU04DCKR | 2-ch, 1.65-V to 5.5-V inverters 6-SC70 -40 to 125 | Texas Instruments | 74LVC2G06GF/S500 vs SN74LVC2GU04DCKR |
NLV27WZ04DFT2G | Dual Inverter Automotive Device, SC-88/SC70-6/SOT-363 6 LEAD, 3000-REEL, Automotive Qualified | onsemi | 74LVC2G06GF/S500 vs NLV27WZ04DFT2G |
PI74STX2G14C6X | Inverter, STX Series, 2-Func, 1-Input, PDSO6, SC-70, 6 PIN | Pericom Semiconductor Corporation | 74LVC2G06GF/S500 vs PI74STX2G14C6X |
74LVC2G06GW | Inverter, LVC/LCX/Z Series, 2-Func, 1-Input, CMOS, PDSO6 | Nexperia | 74LVC2G06GF/S500 vs 74LVC2G06GW |
74LVC2G06GS,132 | 74LVC2G06 - Inverters with open-drain outputs@en-us | Nexperia | 74LVC2G06GF/S500 vs 74LVC2G06GS,132 |
74LVC2G06GV,125 | 74LVC2G06 - Inverters with open-drain outputs@en-us TSOP 6-Pin | Nexperia | 74LVC2G06GF/S500 vs 74LVC2G06GV,125 |