Part Details for 753105500AGTR by CTS Corporation
Results Overview of 753105500AGTR by CTS Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
753105500AGTR Information
753105500AGTR by CTS Corporation is an Array/Network Resistor.
Array/Network Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
753105500AGTR Part Data Attributes
|
|
753105500AGTR
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
753105500AGTR
CTS Corporation
Array/Network Resistor, Dual Terminator, 0.68W, 50ohm, 25V, 2% +/-Tol, -200,200ppm/Cel, 2908,
|
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| Construction | Chip | |
| First Element Resistance | 50 Ω | |
| JESD-609 Code | e0 | |
| Mounting Feature | Surface Mount | |
| Network Type | Dual Terminator | |
| Number of Terminals | 10 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 2.41 Mm | |
| Package Length | 7.49 Mm | |
| Package Style | Smt | |
| Package Width | 2.03 Mm | |
| Packing Method | Tr | |
| Rated Power Dissipation (P) | 0.68 W | |
| Resistance | 50 Ω | |
| Resistor Type | Array/Network Resistor | |
| Size Code | 2908 | |
| Surface Mount | Yes | |
| Temperature Coefficient | 200 Ppm/°C | |
| Terminal Finish | Tin/Lead (Sn/Pb) - With Nickel (Ni) Barrier | |
| Terminal Shape | One Surface | |
| Tolerance | 2% | |
| Working Voltage | 25 V |